Evox Rifa / KEMET - Film Capacitors
5.031 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F411JH102F100C TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5102F100J11L4BULK | |||||
Mfr: F601FV476K063C TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | - 55 C | + 100 C | F601 | Tray | MMK27.5476K63F16L4TRAY | ||||||
Mfr: P300PL104M275AC472 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | Bulk | PZB300MC13R30 | |||||||
Mfr: P409CE104M250AH101 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6100M100R30 | |||||
Mfr: P409CP224M250AH470 TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | Bulk | PMR209MC6220M047R30 | |||||
Mfr: F411JH221J100C TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | F411 | Bulk | PFR5221J100J11L4BULK | |||||
Mfr: F601JF103J100C TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | F601 | Bulk | MMK5103J100J01L4BULK | |||||
Mfr: F601BJ684K250C TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | F601 | Bulk | MMK15684K250B10L4BULK | |||||||
Mfr: F601DD105K250CVBLK TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | F601 | Bulk | MMK22.5105K250D13L4BULK | |||||||
Mfr: F601KE153M400C TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 15 nF | 20 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601KE102K063R TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 nF | 10 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG182J063L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.8 nF | 5 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG123J400K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 12 nF | 5 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG222K630K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 10 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG222M063L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 20 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG222M400K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 20 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG223J100L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 5 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG223J400K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 5 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG223K063K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 10 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG223K100K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 10 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG272K063L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.7 nF | 10 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG683M400L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 68 nF | 20 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG782J630L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 7.8 nF | 5 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG782K063L TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 7.8 nF | 10 % | - 55 C | + 100 C | F601 | ||||||||||||||||||
Mfr: F601AG782K100K TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 7.8 nF | 10 % | - 55 C | + 100 C | F601 |