F115 - Evox Rifa / KEMET - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F115PP473J050V TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 50 VDC | 30 VAC | 5 % | - 55 C | + 125 C | F115 | Reel | GMC5.7473J50J33TR12 | ||||||||||||||
Mfr: F115PP333J050V TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 33 nF | 50 VDC | 30 VAC | 5 % | - 55 C | + 125 C | F115 | Reel | GMC5.7333J50J33TR12 | ||||||||||||||
Mfr: F115PP102K250V TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 nF | 250 VDC | 160 VAC | 10 % | - 55 C | + 125 C | F115 | Reel | GMC5.7102K250J33TR12 | ||||||||||||||
Mfr: F115PP104K050V TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 50 VDC | 30 VAC | 10 % | - 55 C | + 125 C | F115 | Reel | GMC5.7104K50J33TR12 | ||||||||||||||
Mfr: F115PP104J050V TTI: Not Assigned Evox Rifa / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 50 VDC | 30 VAC | 5 % | - 55 C | + 125 C | F115 | Reel | GMC5.7104J50J33TR12 |