Fox / Abracon - Oscillators
7.809 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FT5HNBPK20.0-T1 TTI: FT5HNBPK20.0-T1 Fox / Abracon Availability: 0In StockTCXO Oscillators 20.0 MHZ TCXO | 0In Stock | TCXO | HCMOS | Reel | ||||||||||||||||
0In Stock | TCXO | HCMOS | Reel | |||||||||||||||||
0In Stock | TCXO | HCMOS | Reel | |||||||||||||||||
Mfr: FOX924B-27 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineTCXO Oscillators 27.0MHz 3.3Volts -30C +85C | Not Available Online | TCXO | 27 MHz | 2.5 PPM | 15 pF | 3.3 V | HCMOS | SMD/SMT | - 30 C | + 85 C | 5 mm | 3.2 mm | 1.5 mm | Reel | FT5HNBPK27.0-T1 | |||||
Not Available Online | Standard Oscillators | 24 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | FO5HSCBE24.0-T1 | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 25 MHz | 25 PPM | 15 pF | 3.3 V | 3.3 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
Mfr: FO7HSCAE60.0-T1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineStandard Clock Oscillators | Not Available Online | Standard Oscillators | 7.5 mm x 5.2 mm | 60 MHz | 100 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | ||||||||
Mfr: FO2HSKBM25.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 50ppm -40 C - 85 C CMOS 1.8V | 0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 25 MHz | 50 PPM | 15 pF | 1.782 V | 1.89 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | ||||
Mfr: FO7HHAAE40.68-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 7 mm x 5 mm | 40.68 MHz | 100 PPM | 50 pF | 4.5 V | 5.5 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | ||||
0In Stock | Standard Oscillators | 7.5 mm x 5.2 mm | 12 MHz | 25 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | ||||||
Mfr: FO5HSCBE16.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 5032 4-SMD 16MHz 50ppm -10 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 5 mm x 3.2 mm | 16 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | ||||
Mfr: FO7HSCAE48.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 48MHz 100ppm -10 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 7.5 mm x 5.2 mm | 48 MHz | 100 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | |||||||
0In Stock | TCXO | HCMOS | Reel | |||||||||||||||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 20 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 50 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | |||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 40 MHz | 50 PPM | 50 pF | 4.5 V | 5.5 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.5 mm (0.059 in) | Reel | |||||
Mfr: FT5HNBPK27.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockTCXO Oscillators TCXO 5032 4-SMD 27MHz 2.5ppm -30 C - 85 C CMOS 3.3V | 0In Stock | TCXO | HCMOS | Reel | ||||||||||||||||
Mfr: FY7HCJE27.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockVCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 100ppmppm Pullability -10 C - 70 C CMOS 3.3V | 0In Stock | VCXO | 27 MHz | 50 PPM | 15 pF | 3.3 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7.5 mm | 5.2 mm | 2.1 mm | Reel | ||||||
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 48 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
Mfr: FO3HSCBE40.0-T2 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 50ppm -10 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 3.2 mm x 2.5 mm | 40 MHz | 50 PPM | 15 pF | 3.3 V | 3.3 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.2 mm (0.047 in) | Reel | ||||
Mfr: FO5HSCBM24.576-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators | 0In Stock | Standard Oscillators | 24.576 MHz | 50 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 5 mm (0.197 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Reel | |||||
0In Stock | Standard Oscillators | 2.5 mm x 2 mm | 10 MHz | 50 PPM | 15 pF | 3.135 V | 3.465 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1 mm (0.039 in) | Reel | |||||
0In Stock | Standard Oscillators | 7 mm x 5 mm | 20 MHz | 25 PPM | 50 pF | 4.5 V | 5.5 V | HCMOS | SMD/SMT | - 40 C | + 85 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | |||||
0In Stock | Standard Oscillators | 7.5 mm x 5.2 mm | 27 MHz | 50 PPM | 3.3 V | 3.3 V | LVDS | SMD/SMT | - 40 C | + 85 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.6 mm (0.063 in) | Reel | ||||||
Mfr: FO7HSCAE50.0-T1 TTI: Not Assigned Fox / Abracon Availability: 0In StockStandard Clock Oscillators Crystal Oscillator 7050 4-SMD 50MHz 100ppm -10 C - 70 C CMOS 3.3V | 0In Stock | Standard Oscillators | 7.5 mm x 5.2 mm | 50 MHz | 100 PPM | 15 pF | 2.97 V | 3.63 V | HCMOS | SMD/SMT | - 10 C | + 70 C | 7.5 mm (0.295 in) | 5.2 mm (0.205 in) | 1.5 mm (0.059 in) | Reel |