GIGAVAC - Industrial Relays
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | Through Hole | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 10 A | 10 kVDC | G81C | 63.5 mm | 18.5 mm | Bulk | ||||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 25 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | G43A | 55.4 mm | Bulk | |||||||||
4In Stock | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | |||||
9In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Bulk | |||||||
13In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Bulk | |||||||
6In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | |||||||
4In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 30 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 5 kVDC | G41C | 52.3 mm | Bulk | ||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G43C | 66.5 mm | Bulk | |||||||||
0In Stock5 On Order Expected 05-Apr-27 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form B) | 5 A | Solder Pin | Non-Latching | 26.5 VDC | 290 Ohms | 5 A | 10 kVDC | G81B | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | |||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 30 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 5 kVDC | G41C | 52.3 mm | Bulk | ||||||||
0In Stock | Flange Mount | High Voltage Relays | High Voltage | Solder Lug | SPDT (1 Form C) | 25 A | Bus Wire | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | G43C | 66.5 mm | Bulk | ||||||||
0In Stock | Panel Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 50 A | Screw | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 37.4 mm | Bulk |
- 1
- 2