GH3 - GIGAVAC - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock10 On Order Expected 05-Jan-27 | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 26.5 VDC | 335 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk | |||||||
6In Stock | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 18 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH3 | 18.5 mm | 36 mm | Bulk |