HARTING - Antennas
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RFID/NFC Antennas | Indoor Antennas | 865 MHz | 870 MHz | 8.5 dBic | 50 Ohms | 1.2:1 | 2 W | 1 Band | TNC | Ha-VIS | 20-93-201-0102 20 93 201 0102 | |||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | 865 MHz | 870 MHz | 4 dBic | 50 Ohms | 1.3:1 | 500 mW | 1 Band | TNC | Ha-VIS | 20-93-201-0301 20 93 201 0301 | |||||||||||||||||||||||||||
Mfr: 2093610120030 TTI: Not Assigned HARTING Availability: Not Available OnlineAntennas .3m atv fld 3mm cbl OD, SMA, FCC | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | 902 MHz | 928 MHz | - 7 dBi | 50 Ohms | 2 W | 1 Band | Connector | SMA Male | RFID | 0.6 M | UHF RFID | Bulk | ||||||||||||||||||||||||
Mfr: 2093610220010 TTI: Not Assigned HARTING Availability: Not Available OnlineAntennas 2m actv fld 5mm cbl OD, SMA, FCC | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | 902 MHz | 928 MHz | - 7 dBi | 50 Ohms | 2 W | 1 Band | Connector | SMA Male | RFID | 3 M | UHF RFID | Bulk | ||||||||||||||||||||||||
Mfr: 2093610120020 TTI: Not Assigned HARTING Availability: Not Available OnlineAntennas 1m actv fld 3mm cbl OD, SMA, FCC | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 928 MHz | RFID | Whip | Straight | - 7 dBi | 50 Ohms | 1.8:1 | 2 W | - 20 C | + 65 C | 2 Band | Panel Mount | Connector | SMA Male | 867 MHz, 915 MHz | Wireless Sensor Networks, Smart Shelf, Smart Work Bench | 195 mm | IP65 | 1.5 M Coax | UHF RFID | Bulk | |||||||||||||
Mfr: 20932010203 TTI: Not Assigned HARTING Availability: Not Available OnlineAntennas RF-ANT-WR80-30-EU | Not Available Online | RFID/NFC Antennas | Indoor Antennas | 865 MHz | 870 MHz | 11 dBic | 50 Ohms | 1.2: 2 | 2 W | 1 Band | TNC | Ha-VIS | 20-93-201-0203 20 93 201 0203 | ||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | 865 MHz | 870 MHz | 4 dBic | 50 Ohms | 1.3:1 | 500 mW | 1 Band | TNC | Ha-VIS | 20-93-201-0103 20 93 201 0103 | |||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Mini Board | 2.5 dBic | 50 Ohms | 1.5:1 | 1 W | - 20 C | + 55 C | 1 Band | Screw | Connector | TNC | Radio | 156 mm | 126 mm | IP67 | Ha-VIS | 20-93-201-0302 20 93 201 0302 | |||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 865 MHz | 928 MHz | RFID | Module | Mini Board | - 30 dBi | 50 Ohms | 1.2: 2 | 1 W | - 20 C | + 55 C | 1 Band | Screw | Connector | TNC | Radio | 90 mm | 63 mm | 4 mm | IP67 | Ha-VIS | 20-93-201-0303 20 93 201 0303 | ||||||||||||||
Mfr: 20932010204 TTI: Not Assigned HARTING Availability: Not Available OnlineAntennas RF-ANT-WR80-30-US | Not Available Online | RFID/NFC Antennas | Indoor Antennas | 902 MHz | 928 MHz | 10.5 dBic | 50 Ohms | 1.2: 2 | 700 mW | 1 Band | N Type | Ha-VIS | 20-93-201-0204 20 93 201 0204 | ||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 865 MHz | 928 MHz | - 10 dBic, - 12 dBic | 50 Ohms | 1.5:1 | 1 W | 1 Band | TNC | Planar | 126 mm | 156 mm | 36 mm | Ha-VIS |