Han Q - HARTING - Heavy Duty Power Connectors
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120123001 TTI: 09120123001 HARTING Availability: 630In StockHeavy Duty Power Connectors 12+GND MALE RECEPT SCREW TERM INSERT | 630In Stock | Han Q | Connectors | 10 A | 12 Position + PE | Quick Lock, Crimp | 400 V | 3A | Male | Polycarbonate (PC) | Bulk | Han | 09-12-012-3001 09 12 012 3001 9120123001 | |||||||||||
Mfr: 09120053004 TTI: 09120053004 HARTING Availability: 200In StockHeavy Duty Power Connectors Han Q 5/0 male crmp 16A w/ coding option | 200In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Crimp | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Bulk | HAN | ||||||||||||
Mfr: 09120123004 TTI: 09120123004 HARTING Availability: 50In StockHeavy Duty Power Connectors Insert Han 12/0 Male 1,5mm | 50In Stock | Han Q | Connectors | 10 A | 12 Position + PE | Quick Lock, Crimp | 400 V | 3A | Male | Polycarbonate (PC) | Bulk | Han | 9120123004 | |||||||||||
Mfr: 09120073101 TTI: 09120073101 HARTING Availability: 140In StockHeavy Duty Power Connectors HAN Q FEM INST CRIMP TERM 7C+PE | 140In Stock | Han Q | Connectors | 10 A | 7 Position + PE | Crimp | 400 V | Female | Polycarbonate (PC) | Bulk | Han | 09-12-007-3101 09 12 007 3101 9120073101 | ||||||||||||
Mfr: 09120082633 TTI: 09120082633 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN Q8/0-M-QL 20-14 AWG FINE STRAND WIRE | 50In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-12-008-2633 09 12 008 2633 9120082633 | ||||||||
Mfr: 09120009924 TTI: 09120009924 HARTING Availability: 99In StockHeavy Duty Power Connectors HAN CODING PIN | 99In Stock | Han Q | Accessories | Coding Element | 3A | Male | Thermoplastic (TP) | Bulk | Han | 09-12-000-9924 09 12 000 9924 9120009924 | ||||||||||||||
Mfr: 09120083001 TTI: 09120083001 HARTING Availability: 90In StockHeavy Duty Power Connectors MALE INSERT 8 POLE CRIMP TERM | 90In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Crimp | 500 V | Male | Polycarbonate (PC) | Bulk | Han | 09-12-008-3001 09 12 008 3001 9120083001 | ||||||||||||
Mfr: 09120083101 TTI: 09120083101 HARTING Availability: 100In StockHeavy Duty Power Connectors FEMALE INSERT 8 POLE CRIMP TERM | 100In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Crimp | 500 V | Female | Polycarbonate (PC) | Bulk | Han | 09-12-008-3101 09 12 008 3101 9120083101 | ||||||||||||
Mfr: 09120123101 TTI: 09120123101 HARTING Availability: 60In StockHeavy Duty Power Connectors 12+GND FML PLUG SCREW TERM INSERT | 60In Stock | Han Q | Connectors | 10 A | 12 Position + PE | Quick Lock, Crimp | 400 V | 3A | Female | Polycarbonate (PC) | Bulk | Han | 09-12-012-3101 09 12 012 3101 9120123101 | |||||||||||
Mfr: 09120080901 TTI: 09120080901 HARTING Availability: 20In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG BLK 1 SIDE ENTRY | 20In Stock | Han Q | Connectors | Side | PG16 | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0901 09 12 008 0901 9120080901 | ||||||||||||||
Mfr: 09120082733 TTI: 09120082733 HARTING Availability: 60In StockHeavy Duty Power Connectors HAN Q8/0-F-QL 20-14 AWG FINE STRAND WIRE | 60In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-12-008-2733 09 12 008 2733 9120082733 | ||||||||
Mfr: 09120213001 TTI: 09120213001 HARTING Availability: 130In StockHeavy Duty Power Connectors Han Q High Density -M- | 130In Stock | Han Q | Connectors | 6.5 A | 21 Position | Crimp | 50 V | 3A | Male | Polycarbonate (PC) | Bulk | Han | 9120213001 | |||||||||||
Mfr: 09120023151 TTI: 09120023151 HARTING Availability: 150In StockHeavy Duty Power Connectors Han Q 2/0-f-crimp | 150In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Crimp | 400 V | 3A | Female | Polycarbonate (PC) | Bulk | Han | 9120023151 | |||||||||||
Mfr: 09120053104 TTI: 09120053104 HARTING Availability: 40In StockHeavy Duty Power Connectors Han Q 5/0 fml crimp 16A w/ coding option | 40In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Crimp | 230 V, 400 V | 3A | Female | Polycarbonate (PC) | Bulk | HAN | ||||||||||||
Mfr: 09120023051 TTI: 09120023051 HARTING Availability: 10In StockHeavy Duty Power Connectors Han Q 2/0-m-crimp | 10In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Crimp | 400 V | 3A | Male | Polycarbonate (PC) | Bulk | Han | 9120023051 | |||||||||||
Mfr: 09120080902 TTI: 09120080902 HARTING Availability: 20In StockHeavy Duty Power Connectors BULKHEAD MOUNTING ANGLED 1 LVR LCK | 20In Stock | Han Q | Connectors | Side | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0902 09 12 008 0902 9120080902 | |||||||||||||||
Mfr: 09120052634 TTI: 09120052634 HARTING Availability: 150In StockHeavy Duty Power Connectors Han Q5/0 Insert male quick lock 1,5mm | 150In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 23 AWG | 16 AWG | Bulk | Han | 9120052634 | |||||||
Mfr: 09120213101 TTI: 09120213101 HARTING Availability: 30In StockHeavy Duty Power Connectors Han Q High Density -F- | 30In Stock | Han Q | Connectors | 6.5 A | 21 Position | Crimp | 50 V | 3A | Female | Polycarbonate (PC) | Bulk | Han | 9120213101 | |||||||||||
Mfr: 09120173001 TTI: 09120173001 HARTING Availability: 50In StockHeavy Duty Power Connectors MALE INSERT 17 POLE CRIMP TERM | 50In Stock | Han Q | Connectors | 10 A | 17 Position + PE | Crimp | 250 V | Male | Polycarbonate (PC) | Bulk | Han | 09-12-017-3001 09 12 017 3001 9120173001 | ||||||||||||
Mfr: 19120080729 TTI: 19120080729 HARTING Availability: 30In StockHeavy Duty Power Connectors CABLE TO CABLE HOOD BLK 1 LVR LCKING | 30In Stock | Han Q | Hoods | Top | M25 | Polycarbonate (PC) | IP65 | Bulk | Han | 019-12-008-0729 019 12 008 0729 | ||||||||||||||
Mfr: 09120052633 TTI: 09120052633 HARTING Availability: 20In StockHeavy Duty Power Connectors 5+GND MALE RECEPT QUICK LOCK TERM | 20In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-12-005-2633 09 12 005 2633 9120052633 | |||||||
Mfr: 09150006103 TTI: 0915-000-6103 HARTING Availability: 29.000In StockHeavy Duty Power Connectors HAN D MALE AWG 20 SILVER PLATED CRIMP | 29.000In Stock | Han Q | Contacts | 10 A | Crimp | Pin (Male) | Silver | Copper Alloy | Bulk | Han | ||||||||||||||
Mfr: 09150006105 TTI: 0915-000-6105 HARTING Availability: 5.400In StockHeavy Duty Power Connectors HAN 10A MALE AWG 18 SILVER PLATED | 5.400In Stock | Han Q | Contacts | Crimp | Pin (Male) | Silver | Silver | Bulk | Han | |||||||||||||||
Mfr: 09150006203 TTI: 0915-000-6203 HARTING Availability: 12.500In Stock10.000 On Order Expected 16-Jul-27 Heavy Duty Power Connectors HAN D FEMALE AWG 20 SILVER PLATED CRIMP | 12.500In Stock10.000 On Order Expected 16-Jul-27 | Han Q | Contacts | 10 A | Crimp | Socket (Female) | Silver | Copper Alloy | Bulk | Han | ||||||||||||||
Mfr: 09150006104 TTI: 0915-000-6104 HARTING Availability: 33.800In StockHeavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP | 33.800In Stock | Han Q | Contacts | 10 A | Crimp | Pin (Male) | Silver | Copper Alloy | 26 AWG | 22 AWG | Bulk | Han |