Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-MH12005L3P TTI: G125-MH12005L3P Harwin Availability: 30In StockHeaders & Wire Housings Gecko-Latch Male,Horz,3.3mm,20P PCB Hold dwn no lock | 30In Stock | Headers | Shrouded | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M20-9970346 TTI: M20-9970346 Harwin Availability: 8.000In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER TIN | 8.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7820646 TTI: M20-7820646 Harwin Availability: 2.160In StockHeaders & Wire Housings M20 6 PIN SIL VERTICAL SOCKET GOLD+TIN | 2.160In Stock | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||||
Mfr: M20-9970846 TTI: M20-9970846 Harwin Availability: 3.000In StockHeaders & Wire Housings M20 08+08 DIL VERTICAL PIN HEADER TIN | 3.000In Stock | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Tin | M20 | Bulk | |||||||||||||
Mfr: M20-9980745 TTI: M20-9980745 Harwin Availability: 4.000In StockHeaders & Wire Housings M20 07+07 DIL VERTICAL PIN HEADER GOLD HT | 4.000In Stock | Headers | Pin Strip | 14 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M22-7140542 TTI: M22-7140542 Harwin Availability: 870In StockHeaders & Wire Housings M22 5+5 PIN DIL VERTICAL GOLD PIN HEADER | 870In Stock | Headers | Receptacle | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M22 | - 25 C | + 105 C | Bulk | ||||||||||
Mfr: M50-4302545 TTI: M50-4302545 Harwin Availability: 255In StockHeaders & Wire Housings ARCHER 25+25 DIL SMT GOLD VERTICAL SOCKET | 255In Stock | Headers | Receptacle | 50 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
30.000In Stock | Accessories | M7583 | Bulk | |||||||||||||||||||||
Mfr: M20-9983645 TTI: M20-9983645 Harwin Availability: 700In StockHeaders & Wire Housings M20 36+36 DIL VERTICAL PIN HEADER GOLD HT | 700In Stock | Headers | Pin Strip | 72 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M22-3010200 TTI: M22-3010200 Harwin Availability: 8.000In StockHeaders & Wire Housings M22 2 PIN SIL CRIMP HOUSING | 8.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | M22 | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: M40-3010246R TTI: M40-3010246R Harwin Availability: 1.000In StockHeaders & Wire Housings M40 2P SIL SMT HORIZ SHROUDED TAB HEADER | 1.000In Stock | Headers | Pin Strip | 2 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder Pin | M40 | Reel | ||||||||||||||
Mfr: M20-1060500 TTI: M20-1060500 Harwin Availability: 10.000In StockHeaders & Wire Housings M20 5 PIN SIL HORIZONTAL SOCKET TIN | 10.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | |||||||||||
Mfr: M20-8900705 TTI: M20-8900705 Harwin Availability: 2.000In StockHeaders & Wire Housings M20 7 PIN SIL VERTICAL GOLD+TIN SOCKET | 2.000In Stock | Headers | Pin Strip | 7 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M22-2010405 TTI: M22-2010405 Harwin Availability: 4.000In StockHeaders & Wire Housings M22 4 SIL PIN HDR TIN HORIZONTAL | 4.000In Stock | Headers | Pin Strip | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | M22 | Bulk | ||||||||||||
Mfr: M50-3900542 TTI: M50-3900542 Harwin Availability: 1.500In StockHeaders & Wire Housings ARCHER 5+5 DIL PIN HDR HORIZ Au/Sn | 1.500In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||||
40.000In Stock | Accessories | M7582 | Bulk | |||||||||||||||||||||
Mfr: M50-3151042 TTI: M50-3151042 Harwin Availability: 460In StockHeaders & Wire Housings ARCHER 10+10 DIL SMT Au/Sn LOW PROFILE SOCKET | 460In Stock | Headers | Socket Assembly | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | Bulk | |||||||||||
Mfr: M80-1950005 TTI: M80-1950005 Harwin Availability: 1.000In StockHeaders & Wire Housings Datamate J-Tek S/BORE MALE CONTACT CONTACT FOR J/SCREW | 1.000In Stock | Contacts | 1 Position | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Bulk | |||||||||
Mfr: M52-5000345 TTI: M52-5000345 Harwin Availability: 4.658In StockHeaders & Wire Housings ARCHER Vert Socket, 4.6mm SIL,3P,Sngle Rw,Gold | 4.658In Stock | Headers | Receptacle | 3 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | - 40 C | + 105 C | Bulk | |||||||||
Mfr: B5740-212-F-D-2 TTI: B5740-212-F-D-2 Harwin Availability: 300In StockHeaders & Wire Housings Datamate L-Tek 11+11P MALE METAL BACKSHELL | 300In Stock | Headers | 12 Position | 2 mm (0.079 in) | 2 Row | Crimp | Socket (Female) | Gold | L-Tek | Datamate | 22 AWG | Kit | M80-8891205 | |||||||||||
Mfr: M20-9770346 TTI: M20-9770346 Harwin Availability: 20.000In StockHeaders & Wire Housings M20 03 SIL VERTICAL PIN HEADER TIN | 20.000In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7880646 TTI: M20-7880646 Harwin Availability: 962In StockHeaders & Wire Housings M20 06+06 DIL HORIZONTAL PIN HEADER TIN | 962In Stock | Headers | Receptacle | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M22-2510605 TTI: M22-2510605 Harwin Availability: 3.000In StockHeaders & Wire Housings M22 6 PIN SIL HOUSING | 3.000In Stock | Headers | Pin Strip | 6 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | M22 | Bulk | ||||||||||||
Mfr: M50-3120645 TTI: M50-3120645 Harwin Availability: 836In StockHeaders & Wire Housings ARCHER 06+06 DIL SMT GOLD VERTICAL SOCKET | 836In Stock | Headers | Receptacle | 12 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
5.000In Stock | Accessories | M7767 | Bulk |