Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B5743-208-M-T-1 TTI: B5743-208-M-T-1 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 8 PIN MALE DIL R/A LATCHED | 0In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | M80-8670822 | ||||||||
Mfr: M50-3122545 TTI: M50-3122545 Harwin Headers & Wire Housings ARCHER 25+25 DIL SMT GOLD VERTICAL SOCKET | 0In Stock | Headers | Receptacle | 50 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-8760642 TTI: M20-8760642 Harwin Availability: 0In StockHeaders & Wire Housings M20 06+06 DIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9950845 TTI: M20-9950845 Harwin Availability: 0In StockHeaders & Wire Housings M20 08 SIL VERTICAL SMT HEADER TIN | 0In Stock | Headers | Pin Strip | 16 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M52-5001045 TTI: M52-5001045 Harwin Headers & Wire Housings ARCHER Vert Socket, 4.6mm SIL,10P,Sngl Rw,Gold | 0In Stock | Headers | Receptacle | 10 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7881046 TTI: M20-7881046 Harwin Availability: 0In StockHeaders & Wire Housings M20 10+10 DIL HORIZONTAL SOCKET GOLD+TIN | 0In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7831542 TTI: M20-7831542 Harwin Availability: 0In StockHeaders & Wire Housings M20 15+15 DIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Receptacle | 30 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-9953645 TTI: M20-9953645 Harwin Availability: 0In StockHeaders & Wire Housings M20 36 SIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 72 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Gold | M20 | Bulk | ||||||||||||
Mfr: M22-2512005 TTI: M22-2512005 Harwin Availability: 0In StockHeaders & Wire Housings M22 20 PIN SIL HORIZONTL SOCKET TIN | 0In Stock | Headers | Pin Strip | 20 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M22 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-9762042 TTI: M20-9762042 Harwin Headers & Wire Housings M20 20+20 DIL VERTICAL PIN HEADER GOLD HT | 0In Stock | Headers | Pin Strip | 40 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M20-9720546 TTI: M20-9720546 Harwin Availability: 0In StockHeaders & Wire Housings M20 05+05 DIL VERTICAL PIN HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Tin | M20 | Bulk | ||||||||||||
Mfr: M80-8504442 TTI: M80-8504442 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 22+22 POS DIL FEMALE VERT GOLD | 0In Stock | Headers | Receptacle | 44 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Tin | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M20-9982345 TTI: M20-9982345 Harwin Availability: 0In StockHeaders & Wire Housings M20 23+23 DIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Headers | Pin Strip | 46 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M80-8503445 TTI: M80-8503445 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 17+17 POS DIL FEMALE 24-28 AWG | 0In Stock | Headers | Receptacle | 34 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M80-8400345 TTI: M80-8400345 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 3 POS SIL FEMALE 24-28 AWG | 0In Stock | Headers | Receptacle | 3 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M20-9970645 TTI: M20-9970645 Harwin Availability: 0In StockHeaders & Wire Housings M20 06+06 DIL VERTICAL PIN HEADER GOLD HT | 0In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M22-2540305 TTI: M22-2540305 Harwin Availability: 0In StockHeaders & Wire Housings M22 3+3 DIL HORIZ SMT SKT T&R | 0In Stock | Headers | Pin Strip | 6 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Gold | M22 | Bulk | ||||||||||||
0In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: M40-9060099 TTI: M40-9060099 Harwin Availability: 0In StockHeaders & Wire Housings M40 M40-100 SKT/SKT 28AWG 150mm | 0In Stock | Contacts | 1 mm (0.039 in) | Crimp | Socket (Female) | Tin | M40 | 28 AWG | - 25 C | + 85 C | Bulk | |||||||||||||
Mfr: M22-7131242 TTI: M22-7131242 Harwin Availability: 0In StockHeaders & Wire Housings M22 12 PIN SIL VERTICAL GOLD PIN HEADER | 0In Stock | Headers | Socket Assembly | 12 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | Socket (Female) | Gold | M22 | Tube | ||||||||||||
Mfr: M22-5320505R TTI: M22-5320505R Harwin Availability: 0In StockHeaders & Wire Housings M22 5+5 DIL SMT SOCKET LOW PROFILE | 0In Stock | Headers | Pin Strip | 10 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M22 | - 40 C | + 105 C | Reel | |||||||||
Mfr: M50-3200545 TTI: M50-3200545 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 05+05 DIL GOLD HORIZONTAL SOCKET | 0In Stock | Headers | Receptacle | 10 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-8760242 TTI: M20-8760242 Harwin Availability: 0In Stock8.000 On Order Expected 03-Dec-26 Headers & Wire Housings M20 02+02 DIL VERTICAL SMT HEADER GOLD+TIN | 0In Stock8.000 On Order Expected 03-Dec-26 | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9770846 TTI: M20-9770846 Harwin Availability: 0In StockHeaders & Wire Housings M20 08 SIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M50-3002045 TTI: M50-3002045 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 20+20 DIL GOLD VERT SOCKET | 0In Stock | Headers | Receptacle | 40 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube |