Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M50-3301042 TTI: M50-3301042 Harwin Availability: 10.676In StockHeaders & Wire Housings ARCHER 10+10 DIL IDC Sckt CABLE CONNECTOR | 10.676In Stock | Headers | Ribbon Cable | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Bulk | |||||||
Mfr: G125-2042696L0 TTI: G125-2042696L0 Harwin Availability: 2.580In StockHeaders & Wire Housings GECKO G125 1.25MM F HSG 2X10 POS | 2.580In Stock | Wire Housings | Receptacle Housing | 26 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | Gecko-Latch | GECKO | - 65 C | + 150 C | Bulk | ||||||||
Mfr: M20-1160042 TTI: M20-1160042 Harwin Availability: 190.000In StockHeaders & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL | 190.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | M20 | 30 AWG to 22 AWG | - 40 C | + 105 C | Reel | |||||||||||||
Mfr: M22-3040042 TTI: M22-3040042 Harwin Availability: 60.000In StockHeaders & Wire Housings M22 FEMALE CRIMP CONTACT 2.54MM | 60.000In Stock | Contacts | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | M22 | 30 AWG to 24 AWG | - 25 C | + 85 C | Reel | ||||||||||||
Mfr: M80-1030898S TTI: M80-1030898S Harwin Availability: 1.700In StockHeaders & Wire Housings Datamate L-Tek 8P 3.5MM MALE VERT PC TAIL GOLD | 1.700In Stock | Wire Housings | Receptacle Housing | 8 Position | 2 mm (0.079 in) | 2 Row | Crimp | L-Tek | Datamate | Bulk | ||||||||||||||
Mfr: M80-4610442 TTI: M80-4610442 Harwin Availability: 1.900In StockHeaders & Wire Housings Datamate J-Tek 2+2 WAY FEMALE CRIMP L/BORE W/JS | 1.900In Stock | Wire Housings | Receptacle Housing | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C104F1 M80-4C10442F1-00-000-00-000 | |||||
Mfr: M300-3240696M1 TTI: M300-3240696M1 Harwin Availability: 307In StockHeaders & Wire Housings M300, 3MM, 6P 2R FML HSG W/JSCREW | 307In Stock | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | M300 | 22 AWG to 18 AWG | - 65 C | + 175 C | Bulk | |||||||||
Mfr: M80-8671222 TTI: M80-8671222 Harwin Availability: 48In StockHeaders & Wire Housings Datamate L-Tek 6+6 POS DIL MALE VERT LATCHED TIN | 48In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M80-5132042 TTI: M80-5132042 Harwin Availability: 296In StockHeaders & Wire Housings Datamate J-Tek 10+10 WAY M VRT SMT 3.5MM BDMNT WJ/S | 296In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Bulk | M80-5S12042M3-00-000-00-000 | |||||||
Mfr: B5740-206-F-C-2 TTI: B5740-206-F-C-2 Harwin Availability: 35In StockHeaders & Wire Housings Datamate L-Tek 6 PIN FEMALE SMALL BORE | 35In Stock | Headers | 6 Position | 2 mm (0.079 in) | 2 Row | Crimp | Socket (Female) | Gold | L-Tek | Datamate | 28 AWG to 24 AWG | Kit | M80-8880605 | |||||||||||
Mfr: B5740-212-F-C-2 TTI: B5740-212-F-C-2 Harwin Availability: 100In Stock360 On Order Expected 26-Nov-26 Headers & Wire Housings Datamate L-Tek 12 PIN FEMALE LARGE BORE | 100In Stock360 On Order Expected 26-Nov-26 | Headers | 12 Position | 2 mm (0.079 in) | 2 Row | Crimp | Socket (Female) | Gold | L-Tek | Datamate | 28 AWG to 24 AWG | Kit | M80-8881205 | |||||||||||
Mfr: M20-9980346 TTI: M20-9980346 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER TIN | 9.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | ||||||||||
2.000In Stock110.000 On Order Expected | Accessories | M7967 | Bulk | |||||||||||||||||||||
Mfr: M20-7880346 TTI: M20-7880346 Harwin Availability: 146In Stock1.606 On Order Expected 25-Feb-27 Headers & Wire Housings M20 03+03 DIL HORIZONTAL PIN HEADER TIN | 146In Stock1.606 On Order Expected 25-Feb-27 | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | |||||||||
Mfr: M20-7822046 TTI: M20-7822046 Harwin Availability: 803In StockHeaders & Wire Housings M20 20 PIN SIL VERTICAL SOCKET GOLD+TIN | 803In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M80-8412042 TTI: M80-8412042 Harwin Availability: 210In StockHeaders & Wire Housings Datamate L-Tek 10+10 POS DIL MALE R/A LATCHED TIN/LD | 210In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M80-5113442 TTI: M80-5113442 Harwin Availability: 12In StockHeaders & Wire Housings Datamate J-Tek 17+17 POS VERT MALE 4.5mm TL W/JS TIN | 12In Stock | Headers | 34 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T23442M3-00-000-00-000 | ||||||||
Mfr: M80-4614242 TTI: M80-4614242 Harwin Availability: 54In StockHeaders & Wire Housings Datamate J-Tek 21+21 POS FEM +J/S SM BORE GOLD | 54In Stock | Wire Housings | Receptacle Housing | 42 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | 28 AWG to 24 AWG | - 55 C | + 125 C | Kit | M80-4C142F1 M80-4C14242F1-00-000-00-000 | |||||
Mfr: M80-8261042 TTI: M80-8261042 Harwin Availability: 162In StockHeaders & Wire Housings Datamate L-Tek 5+5 POS VERT MALE LATCHED TIN/LEAD | 162In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | |||||||
Mfr: M80-8541042 TTI: M80-8541042 Harwin Availability: 90In Stock864 On Order Expected 03-Dec-26 Headers & Wire Housings Datamate L-Tek 5+5 POS DIL MALE VERT UNLATCHED GOLD | 90In Stock864 On Order Expected 03-Dec-26 | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M22-7142042 TTI: M22-7142042 Harwin Availability: 150In Stock600 On Order Expected 03-Dec-26 Headers & Wire Housings M22 20+20 DIL VERTICAL GOLD PIN HEADER | 150In Stock600 On Order Expected 03-Dec-26 | Headers | Receptacle | 40 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Tin | M22 | - 25 C | + 105 C | Bulk | |||||||||||
Mfr: M80-4600405 TTI: M80-4600405 Harwin Availability: 13In Stock140 On Order Expected 03-Dec-26 Headers & Wire Housings Datamate J-Tek 2+2 DIL MALE VERT LOCK LTCH 4.5MM TAIL | 13In Stock140 On Order Expected 03-Dec-26 | Wire Housings | 4 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10405F1-00-000-00-000 | ||||||||
Mfr: M80-4800442 TTI: M80-4800442 Harwin Availability: 72In StockHeaders & Wire Housings Datamate J-Tek 2+2 WAY DIL VERT FEMALE HEX/JS | 72In Stock | Wire Housings | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D104F2 M80-4D10442F2-00-000-00-000 | |||||||
Mfr: G125-3242096M3 TTI: G125-3242096M3 Harwin Availability: 70In StockHeaders & Wire Housings Gecko-SL 10+10 Pos. Male Plug DIL Straight Cable Housing, Hex Socket Screw-Lok Reverse Fix | 70In Stock | Wire Housings | 20 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Pin (Male) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: M300-2241096F2 TTI: M300-2241096F2 Harwin Availability: 270In StockHeaders & Wire Housings M300 10 WAY FEMAL PC TAIL DIL | 270In Stock | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | M300 | 22 AWG to 18 AWG | - 65 C | + 175 C | Bulk |