HellermannTyton - Grommets & Bushings
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Type | Panel Cutout | Panel Thickness | Inside Diameter | For Use With | Material | Color | Flammability Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Grommets | Bend Protection | 9.5 mm | Polyvinyl Chloride (PVC) | Bulk | |||||||||
0In Stock | 2 mm | Roll | 089306253280 800-00004 | |||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 3.3 mm to 5 mm | Nylon | UL 94 HB | 089306015291 251-21409 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 6.5 mm to 8.2 mm | Polyethylene (PE) | UL 94 HB | 089306016236 251-10609 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 9.7 mm to 12.9 mm | Polyethylene (PE) | UL 94 HB | 089306016250 251-10809 | |||||||
0In Stock | Grommets | 251-30509 | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 2.21 mm to 3.4 mm | Nylon | UL 94 HB | 089306015284 251-21309 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 9.7 ft | 1.30 mm to 2.39 mm | Polytetrafluoroethylene (PTFE) | UL 94 V-0 | 089306016298 251-30209 | |||||||
0In Stock | Grommets | 251-30409 | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 0.4 mm to 1.5 mm | Nylon | UL 94 HB | 089306015260 251-21109 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 1.30 mm to 2.39 mm | Nylon | UL 94 HB | 089306015277 251-21209 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 0.41 mm to 0.89 mm | Polyethylene (PE) | UL 94 HB | 089306016182 251-10009 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 2.21 mm to 3.4 mm | Polyethylene (PE) | UL 94 HB | 089306016205 251-10309 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 9.7 ft | 2.10 mm to 3.30 mm | Polytetrafluoroethylene (PTFE) | UL 94 V-0 | 089306298007 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 6.5 mm to 8.1 mm | Nylon | UL 94 HB | 089306385943 251-21609 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 4.9 mm to 6.71 mm | Nylon | UL 94 HB | 089306015307 251-21509 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 0.41 mm to 1.5 mm | Polyethylene (PE) | UL 94 HB | 089306016175 251-10109 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 3.3 mm to 5 mm | Polyethylene (PE) | UL 94 HB | 089306016212 251-10409 | |||||||
Not Available Online | Grommets | 251-30609 | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 9.7 ft | 0.4 mm to 1.5 mm | Polytetrafluoroethylene (PTFE) | UL 94 V-0 | 089306016281 251-30109 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 8 mm to 10.01 mm | Polyethylene (PE) | UL 94 HB | 089306016243 251-10709 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 8.1 mm to 9.7 mm | Nylon | UL 94 HB | 089306387466 251-21709 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 1.30 mm to 2.39 mm | Polyethylene (PE) | UL 94 HB | 089306016199 251-10209 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 4.9 mm to 6.71 mm | Polyethylene (PE) | UL 94 HB | 089306016229 251-10509 | |||||||
Not Available Online | Grommets | Grommet Strip | Edging - 9.7 ft | 0.382 in to 0.508 in | Polytetrafluoroethylene (PTFE) | UL 94 V-0 | 089306402602 |