Honeywell - Basic / Snap Action Switches
6.321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GSS | Solder Pin | Bulk | 785-1XE301 | |||||||||||||
Mfr: 78454905041 TTI: 78454905041 Honeywell Availability: 0In StockBasic / Snap Action Switches SNAP ACT SW SPDT 1A 30V | 0In Stock | Bulk | |||||||||||||||
Mfr: 78454926770 TTI: 78454926770 Honeywell Availability: 0In StockBasic / Snap Action Switches SNAP ACT SW ACCESSORY-HARDWARE | 0In Stock | Kit | |||||||||||||||
Mfr: 78454965950 TTI: 11SM701-T Honeywell Availability: 0In StockBasic / Snap Action Switches 4A PIN PLNGR WIRE WR | 0In Stock | SM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 56 gf | Screw | Chassis Mount | Bulk | ||||
0In Stock | EN | Micro Switch | DPDT | OFF - (ON) | Plunger | 7 A | 28 VDC | 2722 gf to 5443 gf | Wire Lead | Chassis Mount | Bulk | MS27240-1 | |||||
0In Stock | Sealed | SPDT | ON - (OFF), OFF - (ON) | Lever | 25 A | 125 VAC | 120 VDC | 22 oz to 28 oz | Screw | Chassis Mount | Bulk | ||||||
Mfr: 11SM1-TN139 TTI: 11SM1-TN139 Honeywell Availability: 0In StockBasic / Snap Action Switches SNAP ACT SW SPDT 5A 250V | 0In Stock | SM | Bulk | ||||||||||||||
0In Stock | EN | Micro Switch | 4PDT | ON - OFF | Plunger | 7 A | 28 VDC | 1814 gf | Wire Lead | Chassis Mount | Bulk | ||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 141 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | ||||||
Mfr: 78454922994 TTI: ZX10E10E01 Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW,SPDT,0.1 A 48VDC SIMULATE ROLL | 0In Stock | ZX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 60 VDC | 55 gf | Solder Pin | PCB Mount | IP00, IP40 | Bulk | UX10E10E01 | ||
Mfr: 78454966100 TTI: 11SX1-T Honeywell Basic / Snap Action Switches SPDT, 250Vac, 3 A Switch, Solder Term | 0In Stock | SX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 250 VAC | 28 VDC | 1 N | Solder Turret | Chassis Mount | Bulk | ||||
Mfr: 78454935035 TTI: GSXA42A1E Honeywell Availability: 0In StockBasic / Snap Action Switches 2NC/1NO Side Rotary | 0In Stock | 0.5 N | Screw | Chassis Mount | Bulk | ||||||||||||
Mfr: 78454926560 TTI: V7-1D19D8-201 Honeywell Availability: 0In StockBasic / Snap Action Switches V-BASIC SW SPDT 1A 125VAC ROLLER LEVER | 0In Stock | V7 | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 A | 125 VAC | 10 VDC | 180 gf | Quick Connect | Chassis Mount | Bulk | ||||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 99 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 75 gf | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: 78454927773 TTI: V15T16-CZ100A02-K Honeywell Availability: 0In StockBasic / Snap Action Switches Lever Straight 16A @250VAC SPDT | 0In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | Tray | |||||
0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 90 gf | Quick Connect | Chassis Mount | Bulk | ||||||
0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Tray | |||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 28 VDC | 0.58 N | Solder Turret | Chassis Mount | Tray | ||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 250 VAC | 28 VDC | 0.31 N | Solder Turret | Chassis Mount | Bulk | ||||||
Mfr: 78454917470 TTI: BZ-2RW822-A2 Honeywell Availability: 0In StockBasic / Snap Action Switches 15A 1.03"ROLLER LVR | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 480 VAC | 250 VDC | 1.67 N | Screw | Chassis Mount | IP64 | Bulk | |||
0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 125 VAC | 28 VDC | 1.4 N | Solder Lug | Chassis Mount | Tray | MS25085-1 | ||||
0In Stock | BZ | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 1.39 N | Screw | Chassis Mount | Bulk | MS24547-4 | ||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 25 A | 125 VAC | 120 VDC | 2.78 N to 6.12 N | Screw | Chassis Mount | Bulk | MS25011-1 |