Honeywell - Basic / Snap Action Switches
6.321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454917500 TTI: BZ-2RW824-A2 Honeywell Basic / Snap Action Switches Snap Action NO/NC SPDT 15A 0.7N | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 0.7 N | Screw | Chassis Mount | Bulk | ||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 A | 125 VAC | 30 VDC | 0.5 N | Solder Turret | Chassis Mount | Bulk | ||||||
Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 28 VDC | 198 gf | Solder Lug | Chassis Mount | Bulk | ||||||||
Mfr: V7-1C13D8-201 TTI: V7-1C13D8-201 Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 15.1A @ 277VAC | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | Bulk | ||||
0In Stock | Micro Switch | DPDT | OFF - (ON) | Plunger, Pin | 10 A | 125 VAC, 250 VAC | 250 VDC | 3.34 N to 5.56 N | Screw | Chassis Mount | Bulk | MS25008-1 | |||||
0In Stock | EN | Micro Switch | 4PDT | ON - OFF | Plunger | 7 A | 28 VDC | 1814 gf | Wire Lead | Chassis Mount | Bulk | ||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 141 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | ||||||
0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 90 gf | Quick Connect | Chassis Mount | Bulk | ||||||
0In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Tray | |||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 125 VAC | 28 VDC | 1.4 N | Wire Lead | Chassis Mount | Bulk | MS27994-3 | ||||||
0In Stock | BZ | Sealed | DPDT | ON - (OFF) | Plunger | 5 A | 28 VDC | 53.4 N | Screw | Chassis Mount | Bulk | M8805/80-01 | |||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 28 VDC | 1.9 N | Solder Lug | Chassis Mount | Bulk | |||||||
0In Stock | DPDT | OFF - (ON) | 39 N | Screw | Chassis Mount | Bulk | |||||||||||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 600 VAC | 250 VDC | 2.51 N to 3.61 N | Wire Lead | Chassis Mount | IP64 | Tray | ||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | ||||||
Mfr: 78454949745 TTI: V3-101 Honeywell Basic / Snap Action Switches Snap Action SPDT 11A 277Vac / 250Vdc | 0In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 277 VAC | 250 VDC | 227 gf | Quick Connect | Chassis Mount | Bulk | ||||
Mfr: 78454922945 TTI: ZM10E10A01 Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT .1A 125V .59N NO SEAL PIN PLUNGER | 0In Stock | ZM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 0.5 N | Screw | Chassis Mount | Bulk | UM10E10A01 | |||
Mfr: V19T16-EC100 TTI: V19T16-EC100 Honeywell Availability: 0In StockBasic / Snap Action Switches MICRO SW V19 SERIES | 0In Stock | V19 | Micro Switch | SPST | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Box | |||
Mfr: 78454966751 TTI: 12SX3-T Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 1A 125VAC .70N NO SEAL, PIN PLUNGER | 0In Stock | SX | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 28 VDC | 1.4 N | Quick Connect | Chassis Mount | Bulk | |||||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 0.28 N | Screw | Chassis Mount | IP64 | Tray | ||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | ||||||
0In Stock | BA | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 20 A | 250 VAC | 250 VDC | 99 gf | Screw | Chassis Mount | IP64 | Tray | ||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | ||||||
Mfr: 78454955058 TTI: 1EN51-6 Honeywell Availability: 0In StockBasic / Snap Action Switches Sealed SE/EN SWITCHES | 0In Stock | EN | Micro Switch | DPDT | OFF - (ON) | Plunger | 4 A | 28 VDC | 26.7 N to 53.4 N | Quick Connect | Chassis Mount | Bulk | |||||
0In Stock | Wire Lead | Chassis Mount | Bulk |