Honeywell - Limit Switches
6.826 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 7, 9, 13 | Wire Lead | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 9, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 20 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Wire Lead | Chassis Mount | IP1, IP7, IP9 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
Not Available Online | Non-Illuminated | SPDT | Rod | 10 A | 600 VAC | 250 VDC | 1.39 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 2.65 lb | 1, 3 | Cable | IP65 | |||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 240 VAC | 250 VDC | 9.5 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 3 A | 250 VAC | 11.8 N | Quick Connect | IP66, IP67, IP69 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 6, 6P, 12 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | Screw | ||||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | DPDT | Roller Lever | 10 A | 480 VAC | 230 VDC | 3 lb | Screw | Chassis Mount | |||||||||
0In Stock | Non-Illuminated | 0.5 N | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 1, 3, 4, 6, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 1, 3, 4, 6, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | 0.5 N | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 1, 3, 4, 6, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | 0.5 N | ||||||||||||||||
0In Stock | Non-Illuminated | 0.5 N |