Honeywell - Limit Switches
6.826 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 300 VAC | 250 VDC | 1.3 N | 1, 4, 12, 13 | Quick Connect | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 30 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 11.76 N | Screw | Chassis Mount | IP67 | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 1 A | 125 VAC | 1.25 N | 1, 3, 4, 4X, 6, 6P, 7, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 250 VAC | 250 VDC | 13.34 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | |||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
Not Available Online | Non-Illuminated | SPDT | Wobble | 10 A | 600 VAC | 250 VDC | 0.1 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | DPST | Roller Plunger | 100 mA | 50 VAC | 50 VDC | 16 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 300 VAC | 250 VDC | 1.3 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 250 VDC | 8.82 N | Screw | IP67 | |||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | IP66 | ||||||||
Mfr: LSJ1ADD-7A TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Limit SW/Single Pole Plug-in | 0In Stock | Non-Illuminated | SPDT | Rod | 10 A | 600 VAC | 250 VDC | 2.78 N | 1, 3, 4, 6, 6P, 12, 13 | Screw | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 100 mA | 50 VAC | 50 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 100 mA | 50 VAC | 50 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Solder Terminal | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw |