Honeywell - Limit Switches
6.826 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 300 VAC | 250 VDC | 11 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Wire Lead | ||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 100 mA | 50 VAC | 50 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | IP66 | |||||||||
Mfr: LSYAC3KQ-FP TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Limit Switch/HDLS with special seals | 0In Stock | Non-Illuminated | SPDT | Lever | 7 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 9.5 N | 1, 4, 12, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | DPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N (4 lb) | Screw | Conduit (1/2 in) | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 1.67 N to 5.56 N | 1, 3, 4 | Screw | IP66 | |||||||||
Mfr: BZE6-2RN72 TTI: Not Assigned Honeywell Availability: Not Available OnlineLimit Switches 0.5-14NPT Plunger 1NC/1NO SPDT | Not Available Online | Non-Illuminated | SPDT | Plunger | 1 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | DPDT | Roller | 5 A | 28 VDC | 53.38 N to 111.21 N | Wire Lead | Panel Mount | MS21320-2 | ||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Quick Connect | Panel Mount | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
Not Available Online | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | ||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | ||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.19 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | Screw | |||||||||||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 0.51 N | Screw |