Honeywell - Limit Switches
6.826 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 11.2 N | 1, 3, 4, 13 | Connector | |||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 300 VAC | 250 VDC | 13 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP66 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 100 mA | 50 VAC | 50 VDC | 1.3 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | Screw | Conduit (20 mm) | IP67 | ||||||||
Mfr: NGCPB10AX01A1A TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary | 0In Stock | Non-Illuminated | SPDT | Side | 10 A | 18 Ncm | Cable | IP67 | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (1/2 in) | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | IP66, IP67, IP69 | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.51 N | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 7, 9, 13 | Screw | IP67 | ||||||||
Mfr: BZG1-2RN34 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 4.17N/10.84N 15/39oz 1NC 1NO SPDT Snap | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 4.17 N to 10.84 N | 1, 3, 4, 13 | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | IP66 | ||||||||
Mfr: BZE6-2RN18 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1NC 1NO SPDT Wobble-Coil Spring | 0In Stock | Non-Illuminated | SPDT | Wobble | 15 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||
0In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.57 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Lever | 5 A | 250 VAC | 28 VDC | 0.34 Nm | Screw | Cable Mount | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 0.51 N | Wire Lead | |||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 15 A | 480 VAC | 250 VDC | 1.11 N | 1, 7, 9 | Screw | Conduit (1/2 in) | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 13.34 N | 1, 7, 9 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Side | 50 mA, 500 mA | 380 VAC | 220 VDC | 18 Ncm | 1, 12, 13 | Cable | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.28 N | Screw | Chassis Mount | |||||||||
0In Stock | ||||||||||||||||||
0In Stock | Non-Illuminated |