Honeywell - Limit Switches
6.826 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZE7-2RN2-PG TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1NC 1NO SPDT ADJUST Actuator | 0In Stock | Non-Illuminated | SPDT | Roller | 15 A | 480 VAC | 250 VDC | 2.78 N to 5.56 N | Screw | Conduit (20 mm) | IP65 | |||||||
Mfr: BZE7-2RQ-PG TTI: Not Assigned Honeywell Availability: Not Available OnlineLimit Switches HAZARDOUS LOCATION 14CE100 | Not Available Online | Non-Illuminated | ||||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
Mfr: 91MCE28-P3B TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Enclosed BasicSwitch | 0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 11 N | 1, 4, 12, 13 | Screw | IP67 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 100 mA | 250 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 13 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (3/4 in) | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Wire Lead | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 240 VAC | 250 VDC | 0.1 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 7, 9, 13 | Wire Lead | Panel Mount | IP67 | |||||||
0In Stock | Non-Illuminated | 0.5 N | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.51 N | Screw | ||||||||||
0In Stock | Non-Illuminated | DPDT | Rod | 10 A | 480 VAC | 0.19 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 0.19 N | Wire Lead | |||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 480 VAC | 250 VDC | 31.14 N | Screw | ||||||||||
0In Stock | Illuminated | SPDT | Roller Plunger | 100 mA | 250 VAC | 250 VDC | 16 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | 4PDT | Plunger | 7 A | 28 VDC | 0.5 N | Wire Lead | |||||||||||
Not Available Online | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 550 VDC | 1.39 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | ||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 |