Honeywell - Limit Switches
6.826 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8In Stock | Non-Illuminated | DPDT | Lever | 10 A | 550 VAC | 480 VDC | 0.51 N | 1, 3, 4, 6, 13 | Plug-In | Limit Switches | Bulk | |||||||||
20In Stock | Non-Illuminated | 2PDT | Roller Plunger | 7 A | 28 VDC | 26.7 N to 53.4 N | Wire Lead | Bushing Mount | Sealed Limit Switch | Bulk | ||||||||||
18In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 2.65 lb | 1, 3 | Cable | IP65 | Bulk | ||||||||||
20In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 2.65 lb | 1, 3 | Screw | IP65 | Bulk | ||||||||||
8In Stock | Non-Illuminated | SPDT | 10 A | 600 VAC | 250 VDC | 0.45 N | Screw | Plug-In | Bulk | |||||||||||
Mfr: 604EN1-6-NH TTI: 604EN1-6-NH Honeywell Availability: 19In StockLimit Switches SEALED LIMIT SW NEWHOUSE SWITC | 19In Stock | Non-Illuminated | 4PDT | Plunger, Pin | 7 A | 28 VDC | 26.7 N to 53.4 N | Wire Lead | Bushing Mount | Sealed Limit Switch | Bulk | |||||||||
20In Stock | Non-Illuminated | 2PDT | Plunger, Pin | 4 A | 28 VDC | 26.7 N to 53.4 N | Wire Lead | Bushing Mount | Sealed Limit Switch | Bulk | ||||||||||
9In Stock | Non-Illuminated | 2PDT | Roller Plunger | 4 A | 28 VDC | 26.7 N to 53.4 N | Bushing Mount | Sealed Limit Switch | Bulk | |||||||||||
10In Stock | Non-Illuminated | 4PDT | Plunger | 7 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Enclosed Limit Switch | Each | MS27240-2 | |||||||||
20In Stock | Non-Illuminated | 2PDT | Plunger, Pin | 7 A | 28 VDC | 26.7 N to 53.4 N | Wire Lead | Bushing Mount | Sealed Limit Switch | Bulk | ||||||||||
10In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | Tray | |||||||||
Mfr: 8LS201-N170 TTI: 8LS201-N170 Honeywell Availability: 86In StockLimit Switches LIMIT SW SPDT SPECIAL VESTAS | 86In Stock | Bulk | ||||||||||||||||||
19In Stock | Bulk | |||||||||||||||||||
25In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 2.5 N to 6.67 N | Solder Terminal | IP65 | Tray | ||||||||||
20In Stock | Bulk | |||||||||||||||||||
9In Stock | Bulk | |||||||||||||||||||
8In Stock | Bulk | |||||||||||||||||||
10In Stock | Non-Illuminated | Screw | Each | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 4 A | 250 VAC | 1, 4, 6, 7, 9, 12, 13 | Cable | IP66 | Limit Switches | Bulk | ||||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 4 A | 28 VDC | 26.69 N to 53.38 N | Wire Lead | Panel Mount | Sealed Limit Switch | Tray | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | 2.22 N to 6.67 N | 1, 3, 4, 13 | Screw | Conduit (1/2 in) | Bulk | |||||||||
Mfr: NGCMB10AX01A1B TTI: NGCMB10AX01A1B Honeywell Availability: 0In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary | 0In Stock | Non-Illuminated | SPDT | Side Rotary | 10 A | 5.5 N | Cable | IP67 | Bulk | |||||||||||
Mfr: 914CE18-9A TTI: 914CE18-9A Honeywell Availability: 0In StockLimit Switches SPDT 1NC/1NO 5A Top Plunger | 0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 22.5 N | Screw | IP66, IP67, IP69 | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 3 A | 250 VAC | 2.65 lb | 1, 3 | Screw | IP65 | Tray | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Global Limit Switch | Bulk |