Honeywell - Infrared Emitters
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SEP8507-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 135deg, End-Emitting 0.7 us Rise and Fall | Not Available Online | 935 nm | 135 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C | |||||||
Not Available Online | 50 mA | ||||||||||||||
Mfr: SE1450-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.6V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1450-001L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: X200880-CU TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters SAW TIRE PRESSURE | Not Available Online | ||||||||||||||
Mfr: SEP8705-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: SEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-looking Plst Pk | Not Available Online | Through Hole | 880 nm | 10 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Mfr: SEP8706-117 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 20 mA | |||||||||||||
Mfr: SE1450-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1450-003L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1450-004L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.2 mW/cm2 maximum 10kOhm PULL UP 100mW | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE2460-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Sld Mtl Pill Sty Pkg | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | ||||||
Mfr: SE3455-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 90 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5450-012 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 20deg,T0-46 DomeLens 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5450-014 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 20deg,T0-46 DomeLens 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5455-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 20 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters IR EMITTER 880NM | Not Available Online | Through Hole | 880 nm | 2.6 mW | 20 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||
Mfr: SEP8505-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode T-1 Package | Not Available Online | Through Hole | 935 nm | 15 deg | 20 mA | 1.5 V | 70 mW | - 55 C | + 125 C | T-1 (3 mm) | |||||
Mfr: SME2470-011 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, Surface Mount 700ns/800ns R & F | Not Available Online | SMD/SMT | 880 nm | 24 deg | 50 mA | 1.5 V | 150 mW | - 55 C | + 125 C | CSMD | Reel | ||||
Mfr: SEP8736-2TR TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 20 mA | |||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | 20 mA | ||||||||||||||
Mfr: HOAD0170-2 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Fiber Optic Products | Not Available Online | ||||||||||||||
Mfr: SE2470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Mini Hermetically | Not Available Online | SMD/SMT | 880 nm | 50 mA | 125 mW | - 55 C | + 125 C | Metal Pill |