Honeywell - Photo IC Sensors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDP8004-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 7 V | 15 mA | 1 uA | 70 ns | 70 ns | 2.5 us | - 40 C | + 85 C | Side Looker | Through Hole | ||||||
Mfr: SDP8602-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Infrared Sensors | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8610-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | |||||||
Mfr: SDP8611-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Optoschmitt Detector Infrared Sensors | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8611-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 0.6 mW/cm2 maximum 10kOhm PULL UP 100mW | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8611 | |||||||
Mfr: SDP8611-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||||
Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Through Hole | |||||||||
Mfr: SD5610-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 16mA TO-46 DOME LENS IR COMPONENT 18 deg | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 16 V | 12 mA to 15 mA | 60 ns | 15 ns | 5 us | - 40 C | + 100 C | TO-46 | Through Hole | ||||||
Mfr: SD5620-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Optoschmitt Detector TO-46 Metal Can Pkg | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 16 V | 15 mA | 60 ns | 15 ns | 5 us | - 40 C | + 100 C | TO-46 | Through Hole | ||||||
Mfr: SD5620-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 12deg, T0-46DomeLens 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Buffer | 4.5 V to 16 V | 12 mA to 15 mA | 18 mA | 60 ns | 15 ns | - 40 C | + 100 C | TO-46 | Through Hole | ||||||||
Mfr: SDP8304-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 4uA SIDE LOOKING IR COMPONENT 50 deg | Not Available Online | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 12 V | 16 mA | 100 uA | 7 ns | 7 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8304/8314 | |||||
Mfr: SDP8601-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8601-103 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | ||||||||||||||||||
Mfr: SD5600-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Optoschmitt Detector TO-46 Metal Can Pkg | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 16 V | 15 mA | 60 ns | 15 ns | - 40 C | + 100 C | TO-46 | Through Hole | SD5600 | |||||||
Mfr: SDP8604-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 70 ns | 70 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8601-101 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Infrared Sensors | Not Available Online | Photo IC Sensors | ||||||||||||||||||
Mfr: SD5630-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Optoschmitt Detector | Not Available Online | Photo IC Sensors | 4.5 V to 16 V | 60 ns | 15 ns | - 40 C | + 100 C | TO-46 | ||||||||||||
Mfr: SDP8014-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | 4.5 V to 7 V | 70 ns | 70 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8371-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 4.0V to 15.0V Optoschmitt Detector | Not Available Online | Photo IC Sensors | Open Collector | 4 V to 15 V | 15 mA | 1 uA | 200 ns | 200 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8371 | ||||||
Mfr: SDP8600-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | |||||||
Mfr: SDP8602-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8612-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Infrared Sensors | Not Available Online | Photo IC Sensors | ||||||||||||||||||
Mfr: HOA6299-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 2.4 kOhm Pull-up Chassis Mt, Black | Not Available Online | 880 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 10 mA | 5 us | 5 us | 0 C | + 50 C | |||||||||
Mfr: SD5630-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 10kOhm PULL UP TO-46 IR COMPONENT 12 deg | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 16 V | 12 mA to 15 mA | 60 ns | 15 ns | 5 us | - 40 C | + 100 C | TO-46 | Through Hole | ||||||
Mfr: SDP8614-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS SPEED AND POSITION | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | Side Looker | SDP8614 |
- 1
- 2