Honeywell - Phototransistors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Mfr: SD1440-003L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 3mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | ||||||
Mfr: SD3443-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 90deg.5mA,T0-46FlatW 15us Rise and Fall | Not Available Online | Phototransistors | TO-46 | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||||
Mfr: SD3491-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Phototransistors | TO-46 | 30 V | 400 mV | 100 nA | 2 us | 2 us | 250 mW | - 65 C | + 125 C | |||||||||
Mfr: SD3410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | TO-46 | 150 mW | - 55 C | + 125 C | |||||||||||||||
Mfr: SD2410-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 125 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD1440-001L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Metal Can | 100 nA | 75 mW | - 55 C | + 125 C | ||||||||||||||
Mfr: SD2440-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 48deg,.5mA, Min Pill 15us Rise and Fall | Not Available Online | Metal Can | 100 nA | 125 mW | - 55 C | + 125 C | ||||||||||||||
Mfr: SD5443-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 18deg1mAT0-46DomeLen 15us Rise and Fall | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||
Mfr: SD5491-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans TO-18 Mtl Can Pkg | Not Available Online | Phototransistors | TO-18 | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 2 us | 2 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SDP8405-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 20 deg, 1 mA, T1 15us Rise and Fall | Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | ||||||
Mfr: SDP8405-011 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | T-1 | 100 nA | 70 mW | - 40 C | + 85 C | ||||||||||||||
Mfr: SMD2440-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 15us, Rise and Fall | Not Available Online | Phototransistors | CSMD | SMD/SMT | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 125 mW | - 55 C | + 125 C | ||||||
Mfr: SMD2440-012 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 15us, Rise and Fall | Not Available Online | Phototransistors | CSMD | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 125 mW | - 55 C | + 125 C | ||||||||
Mfr: SD3443-112 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSOR HERMETIC | Not Available Online | |||||||||||||||||||
Mfr: SMD2440-121 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Infrared Sensors | Not Available Online | |||||||||||||||||||
Mfr: SD1440-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Phototransistors | Metal Can | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | ||||||||
Mfr: SD1440-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, .6mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | ||||||||
Mfr: SD5491-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 12deg2mAT0-18DomeLen 2 us Rise and Fall | Not Available Online | Phototransistors | TO-18 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 2 us | 2 us | 150 mW | - 55 C | + 125 C | ||||||
Mfr: SDP8405-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans T-1 Plastic Package | Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | ||||||
Mfr: SDP8406-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans Sd-looking Plstc Pkg | Not Available Online | Phototransistors | Side Looker | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||
Mfr: SDP8436-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans Sd-looking Plstc Pkg | Not Available Online | Phototransistors | Side Looker | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||
Mfr: SDP8436-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans Sd-looking Plstc Pkg | Not Available Online | Phototransistors | Side Looker | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||
Mfr: SD5491-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Infrared Sensors | Not Available Online | TO-18 | ||||||||||||||||||
Mfr: SD1410-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, .6mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C |