Honeywell - Potentiometers
1.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 50 kOhms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Mfr: RA20LASB201A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W Pwr Rating 200Ohm Potentiometer | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 200 Ohms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | |||||||||||||
Mfr: RA20NASD202A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2K Ohm 10% 2W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 55 C | + 105 C | RA20 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 7.5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 75 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 15 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 50.8 mm | No Switch | Without Detent | Rotary | 25000 Cycle | - 55 C | + 120 C | 53 | ||||||||
Mfr: 574SX1M48S103SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Mfr: JA1N056S104UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: RV4LAYSD103A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 10% 2W 6.35mm Sldr Lug Pnl | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 120 C | |||||||||||||
Mfr: 585DX4Q25F103SP TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 20% 1/20W 6mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Carbon | Flatted / D | 6 mm | 19.05 mm | 585 | |||||||||||||
Mfr: 585SX4Q25F103SP TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 20% 1/20W 6mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Carbon | Flatted / D | 6 mm | 19.05 mm | 585 | |||||||||||||
Mfr: 585SX4Q25F103ZP TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10 K Ohms 20% 0.05W Carbon Potentiometer | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Carbon | Smooth / Slotted | 6 mm | 25 mm | 585 | |||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Horizontal | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | |||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Horizontal | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | |||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 15 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 500 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.5 kOhms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | RV6 |