392 - Honeywell - Potentiometers
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 392JA25MEG TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL 392-SINGLE W/MET SFT | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | 392 | ||||||||||||||||||||
Not Available Online | 392 | |||||||||||||||||||||||||||||
Mfr: 392551M0010 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392050M8964 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Vertical | 392 | |||||||||||||||||||||||||||
Mfr: 392063M9549 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392101M9437 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392551M9278 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | 500 mW (1/2 W) | Conductive Plastic | - 40 C | + 120 C | 392 | ||||||||||||||||||||
Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 55 C | + 120 C | 392 | RV6NAYSD502A | |||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 392 | |||||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 392 | |||||||||||||||||||||
Mfr: 392100004220432 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392050049630034 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392074068280002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392050234617001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392050M8756 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Vertical | 392 | |||||||||||||||||||||||||||
Not Available Online | 392 | |||||||||||||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 392 | |||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 Ohms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 55 C | + 120 C | 392 |