RA30 - Honeywell - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RA30NASD101A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100 Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD202A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2 K Ohms 10% 4W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2 kOhms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | ||||||||||||
Mfr: RA30LASB502A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 5 K Ohms 10% 4W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 55 C | + 105 C | RA30 | ||||||||||||
Mfr: RA30NASD103A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD253A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25 K Ohms 10% 4W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 25 kOhms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | ||||||||||||
Mfr: RA30NASD501A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 500 Ohms 10% 4W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 500 Ohms | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | ||||||||||||
Mfr: RA30NASD502A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 5K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD500A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50 Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 50 Ohms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD102A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 |