73 - Honeywell - Precision Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 500 Ohms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 25 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 200 Ohms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 50 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 20 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 Ohms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 100 kOhms | 6.35 mm | 20.62 mm | 500 V | Wirewound | Slotted | 5 % | - 40 C | + 120 C | ||||||
Not Available Online | 73 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C |