Honeywell - Board Mount Humidity Sensors
111 ResultsPart | Availability | Purchasing | RoHS/Lead | RH Range | RH Accuracy | Mounting Style | Output Type | Interface Type | Resolution | Full Temp Accuracy | Operating Supply Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454997420 TTI: HIH-4000-001 Honeywell Availability: 235In StockBoard Mount Humidity Sensors 2.54MM SIP lead pitch SIP | 235In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: 78454927439 TTI: HIH-4000-003 Honeywell Availability: 1.150In StockBoard Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP | 1.150In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: 78454997547 TTI: HIH-4000-002 Honeywell Availability: 10.200In StockBoard Mount Humidity Sensors HUMIDITY RANGE:0-100 lead pitch SIP | 10.200In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Tube | ||||||
Mfr: 78454955168 TTI: HIH8121-021-001 Honeywell Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation | 0 % to 100 % | +/- 2 % | Through Hole | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SIP-4 | Reel | ||||
Mfr: HIH-5031-001 TTI: HIH-5031-001 Honeywell Availability: 1.500In StockLimited Supply Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR | 1.500In StockLimited Supply | 0 % to 100 % | +/- 3 % | SMD/SMT | Analog | 200 uA | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 78454955149 TTI: HIH6130-021-001 Honeywell Availability: 1.000In StockLimited Supply Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD NO FILTER,NON-COND | 1.000In StockLimited Supply | 0 % to 100 % | +/- 4 % | SMD/SMT | Digital | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SOIC-8 | Reel | |||
Mfr: 78454955173 TTI: HIH8130-021-001 Honeywell Availability: 1.000In StockLimited Supply Board Mount Humidity Sensors SOIC 8SMD w/o filter Non-condensing | 1.000In StockLimited Supply | 0 % to 100 % | +/- 2 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SOIC-8 | Reel | |||
Mfr: 78454935055 TTI: HIH-4010-001 Honeywell Availability: 800In StockBoard Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 800In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: 78454943014 TTI: HIH-4602-C Honeywell Availability: 50In StockLimited Supply Board Mount Humidity Sensors IC Humidity Sensor RTD in TO-5 Can | 50In StockLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | TO-5 | Bulk | ||||||
Mfr: 78454935065 TTI: HIH-4021-003 Honeywell Availability: 10In StockLimited Supply Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 10In StockLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: 78454952526 TTI: HIH-5030-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3 % | SMD/SMT | Analog | 200 uA | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: HIH-6121-021-001 TTI: HIH6121-021-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hydrophobic filter | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 4 % | Through Hole | Digital | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SIP-4 | Reel | |||
Mfr: HIH-6121-021-001 TTI: HIH-6121-021-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors HUMIDITY/TEMP SENSOR | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 4 % | Through Hole | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SIP-4 | Reel | ||||
Mfr: HIH-5031-001S TTI: HIH-5031-001S Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors HyCal Sensing Produc 3600 Series CMOS Sen | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3 % | SMD/SMT | Analog | 200 uA | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 78454997548 TTI: HIH-4000-004 Honeywell Availability: 0In StockLimited Supply Board Mount Humidity Sensors 1.27mm lead pitch SIP | 0In StockLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: 78454935059 TTI: HIH-4020-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: 78454955166 TTI: HIH8120-021-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors I2C 2% RH SIP4 non-condensing | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 2 % | Through Hole | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SIP-4 | Reel | |||
Mfr: 78454927440 TTI: HIH-4030-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors 5.8 VDC SMD Humidity Sensor | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3.5 % | SMD/SMT | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | 8.59 mm X 4.17 mm X 2.67 mm | Bulk | ||||||
Mfr: 78454955162 TTI: HIH7131-000-001 Honeywell Board Mount Humidity Sensors SPI 3% RH SOIC8 Condensation Fltered | 0 % to 100 % | +/- 3 % | SMD/SMT | Digital | SPI | 14 bit | +/- 1 C | 750 uA | 2.3 V | 5.5 V | - 40 C | + 100 C | SOIC-8 | Reel | ||||
Mfr: 78454935063 TTI: HIH-4021-001 Honeywell Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | |||||||
Mfr: HIH-4031-001 TTI: HIH-4031-001 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors 5.8V 3.5% SMD Humidity Sensor | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3.5 % | SMD/SMT | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | 8.59 mm X 4.17 mm X 2.67 mm | Bulk | ||||||
Mfr: 78454935057 TTI: HIH-4010-003 Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: HIH-4602-A TTI: HIH-4602-A Honeywell Availability: Not Available OnlineLimited Supply Board Mount Humidity Sensors IC Humidity Sensor thrmistor in TO-5 cn | Not Available OnlineLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | TO-5 | Bulk | ||||||
Mfr: 78454955158 TTI: HIH7130-000-001 Honeywell Board Mount Humidity Sensors SOIC 8SMD w/o filter Non-condensing | 0 % to 100 % | +/- 3 % | SMD/SMT | Digital | SPI | 14 bit | +/- 1 C | 750 uA | 2.3 V | 5.5 V | - 40 C | + 100 C | SOIC-8 | Reel | ||||
Mfr: HIH9131-021-001S TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors SOIC 8 SMD w/ filter 1 unit=5pcSamplePack | Not Available Online | 0 % to 100 % | +/- 1.7 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.6 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SOIC-8 |