Honeywell - Speed Sensors
618 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Output Voltage | Maximum Output Current | Termination Style | Maximum Operating Temperature | Minimum Operating Temperature | Series | Supply Voltage - Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNG-QPLA-000 TTI: SNG-QPLA-000 Honeywell Availability: 9In Stock20 On Order Expected 10-Mar-27 Speed Sensors Quadrature, 35mm Right Angle Exit | 9In Stock20 On Order Expected 10-Mar-27 | Hall Effect | + 150 C | SNG-Q | |||||||||
Mfr: 78454934880 TTI: SNDH-T4C-G01 Honeywell Availability: 11In StockSpeed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ | 11In Stock | Hall Effect | 13.6 mA | 20 mA | Connector | + 150 C | - 40 C | 18 V | |||||
100In Stock | + 125 C | 26 V | |||||||||||
Mfr: 78454923685 TTI: LCZ260 Honeywell Availability: 25In StockSpeed Sensors 50mmBarrel,69inLeads 4.5 Vdc to 26 Vdc | 25In Stock | + 125 C | - 40 C | LCZ | |||||||||
11In Stock | |||||||||||||
0In Stock | Variable Reluctance Speed (VRS) | 300 V | + 120 C | - 55 C | High Resolution | ||||||||
0In Stock | |||||||||||||
0In Stock | Hall Effect | 13.6 mA | 18 mA | Wire Leads | + 150 C | - 40 C | SNDH | 18 V | |||||
0In Stock | Variable Reluctance Speed (VRS) | 190 V | Connector | + 120 C | - 55 C | High Output VRS | |||||||
Not Available Online | |||||||||||||
0In Stock | Variable Reluctance Speed (VRS) | 60 V | + 150 C | - 55 C | High Output | ||||||||
0In Stock | |||||||||||||
0In Stock | Hall Effect | ||||||||||||
0In Stock | Hall Effect | ||||||||||||
0In Stock | |||||||||||||
0In Stock | + 150 C | ||||||||||||
0In Stock | |||||||||||||
0In Stock | Hall Effect | + 125 C | LCZ | ||||||||||
0In Stock | Variable Reluctance Speed (VRS) | 70 V | Connector | + 120 C | - 55 C | ||||||||
Mfr: SNG-QPDB-002 TTI: Not Assigned Honeywell Availability: 0In StockSpeed Sensors Magspeed Quadrature Speed Sensor | 0In Stock | Hall Effect | 12 mA | 40 mA | Connector | + 150 C | - 40 C | 26 V | |||||
0In Stock | |||||||||||||
0In Stock | Variable Reluctance Speed (VRS) | + 107 C | - 40 C | ||||||||||
Not Available Online | Hall Effect | 14 mA | 20 mA | Cable | + 125 C | - 40 C | 24 V | ||||||
0In Stock | Variable Reluctance Speed (VRS) | Connector | + 120 C | - 40 C | |||||||||
0In Stock | Variable Reluctance Speed (VRS) | + 93 C | - 73 C |