Honeywell - Phototransistors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDP8406-139 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: SD1440-003L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 3mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | ||||||
Mfr: SD3443-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 90deg.5mA,T0-46FlatW 15us Rise and Fall | Not Available Online | Phototransistors | TO-46 | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||||
Mfr: SD3491-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Phototransistors | TO-46 | 30 V | 400 mV | 100 nA | 2 us | 2 us | 250 mW | - 65 C | + 125 C | |||||||||
Mfr: SD3410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | TO-46 | 150 mW | - 55 C | + 125 C | |||||||||||||||
Mfr: SD5443-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR TO-18 | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||
Mfr: SD1410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD1410-002L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD1410-004L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,8mA,Coax,Lead 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD3410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD5410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhtoDrlngton TO-46 Mtl/Gls LnsdP | Not Available Online | Photodarlingtons | TO-46-2 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD5410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhtoDrlngton TO-46 Mtl/Gls LnsdPk | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SMD2420-021 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 20ns, Rise and Fall | Not Available Online | CSMD | SMD/SMT | - 55 C | + 125 C | |||||||||||||||
Mfr: SDP8475-201 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Low Light Rejection Phototransistor | Not Available Online | Phototransistors | T-1 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | |||||||
Mfr: SD3443-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Phototransistors | TO-46-2 | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | |||||||||
Mfr: SDP8405-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR T1 | Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | ||||||
Mfr: SDP8405-015 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 20 deg, 1.25 mA, T1 15us Rise and Fall | Not Available Online | Phototransistors | T-1 | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | |||||||
Mfr: SD2440-123 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | |||||||||||||||||||
Mfr: SDP8106-105 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: SD1410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 4mA, Coaxial 75us Rise and Fall | Not Available Online | Photodarlingtons | Metal Can | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | ||||||||
Mfr: SDP8106-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors .5mA T1 BLK PLASTIC IR COMPONENT 20 deg | Not Available Online | Photodarlingtons | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 100 mW | - 40 C | + 85 C | |||||||
Mfr: SD2440-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans Pill Styl Mtl Cn Pkg | Not Available Online | Phototransistors | Metal Can | SMD/SMT | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 125 mW | - 55 C | + 125 C | ||||||
Mfr: SD5443-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans TO-46 Mtl/Gls LnsdPk | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C |