Honeywell - Board Mount Pressure Sensors
7.534 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454903184 TTI: 26PCFFA6G Honeywell Availability: 675In StockBoard Mount Pressure Sensors 0-100Psi Gauge 4-Pin | 675In Stock | Vacuum, Gauge | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
1.500In Stock | Vacuum, Gauge, Differential | 15 psi | 0.5 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | |||||||
Mfr: 78454903103 TTI: 26PCBFA6G Honeywell Availability: 450In StockBoard Mount Pressure Sensors 0-5Psi Gauge 4-Pin | 450In Stock | Gauge, Differential | 5 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454997207 TTI: 26PC01SMT Honeywell Availability: 4.100In StockBoard Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg | 4.100In Stock | Vacuum, Gauge, Differential | 1 psi | 0.2 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | ||||||
150In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Mfr: ABP2MRRT060MD2A3XX TTI: ABP2MRRT060MD2A3XX Honeywell Availability: 2.048In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 2.048In Stock | Differential | - 60 mbar to 60 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Tube | |||
Mfr: SSCMRNN030PAAA5 TTI: SSCMRNN030PAAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 5V | 50In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | 12 bit | SMT | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | ||||
Mfr: NSCSSNN015PDUNV TTI: NSCSSNN015PDUNV Honeywell Availability: 1.840In StockBoard Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V | 1.840In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | Manifold | SIP-4 | - 40 C | + 85 C | 5 V | TSC / NSC | Tube | |||||||
Mfr: 78454938761 TTI: 26PCCFA6D Honeywell Availability: 600In StockBoard Mount Pressure Sensors 0-15Psi Diff. 4-Pin | 600In Stock | Vacuum, Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454955802 TTI: HSCSAAN160MDAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 3.3V | 50In Stock | Differential | 160 mbar | 1 % | Analog | Through Hole | 5 V | Dual Axial Barbed, Opposite Sides | 12 bit | SIP-4 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | ||||
Mfr: 78454935215 TTI: SCX15DNC Honeywell Availability: 9In StockBoard Mount Pressure Sensors 0 to15psid 6PIN SIP UNAMP DIFF GAGE 20V | 9In Stock | Differential | 0 psi to 15 psi | 1 % | Analog | Through Hole | Dual Radial Barbless | SIP-6 | - 40 C | + 100 C | 20 V | Bulk | ||||||||
Mfr: 78454989977 TTI: HSCMRNN1.6BASA3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V | 100In Stock | Absolute | 0 bar to 1.6 bar | 1 % | Digital | SMD/SMT | SPI | 3.3 V | Single Radial Barbed | 12 bit | SMD-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Bulk | |||
Mfr: 78454903088 TTI: 26PCAFA6D Honeywell Availability: 20In StockBoard Mount Pressure Sensors 0Psi to 1Psi Differential 4-Pin | 20In Stock | Vacuum, Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: NSCSSNN150PDUNV TTI: NSCSSNN150PDUNV Honeywell Availability: 200In StockBoard Mount Pressure Sensors SIP,Mani Mt Out Diam 150psiDiffer,1.8-12 | 200In Stock | Differential | 150 psi | 0.25 % | Analog | Through Hole | Manifold | SIP-4 | - 40 C | + 85 C | 5 V | TSC / NSC | Bulk | |||||||
250In Stock | Vacuum, Gauge, Differential | 1 psi | 0.15 % | Analog | SMD/SMT | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 10 V | Tube | |||||||||
Mfr: 78454903146 TTI: 26PCCFG6G Honeywell Availability: 30In StockBoard Mount Pressure Sensors 15 psi, Unamp,Needle PCB,10 Vdc,Vac Gage | 30In Stock | Vacuum, Gauge | 15 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: TSCDANN150PGUCV TTI: TSCDANN150PGUCV Honeywell Availability: 750In StockBoard Mount Pressure Sensors DIP, Sing Ax Barbed Gage, Const Voltage | 750In Stock | Gauge | 0 psi to 150 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 85 C | 12 V | 1.5 V | TSC / NSC | Bulk | |||||
Mfr: TSCDANN100PGUCV TTI: TSCDANN100PGUCV Honeywell Availability: 650In StockBoard Mount Pressure Sensors DIP, Sing Ax Barbed Gage, Const Voltage | 650In Stock | TSC / NSC | Bulk | |||||||||||||||||
Mfr: SSCMRRV015PD2A3 TTI: SSCMRRV015PD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Tube | |||
Mfr: SSCMANV015PA2A3 TTI: SSCMANV015PA2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Absolute | 0 psi to 15 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: ABP2MRRN002NDAA5XX TTI: ABP2MRRN002NDAA5XX Honeywell Availability: 480In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 480In Stock | Bulk | ||||||||||||||||||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT001PG2A3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 55In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2DANT001PGAA5XX TTI: ABP2DANT001PGAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Box | |||||
Mfr: ABP2DSNT150PGAA5XX TTI: ABP2DSNT150PGAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Box | |||||
Mfr: TSCDRRN005PGUCV TTI: TSCDRRN005PGUCV Honeywell Availability: 550In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 550In Stock | Bulk |