Honeywell - Thermistors
896 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 135 | 1 mOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | ||||||
0In Stock | |||||||||||||||||||
Mfr: 135-103FAG-J01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Glass encapsultd. CHIP | 0In Stock | 135 | 3468 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | |||
Mfr: 135-103LAF-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors Glass encapsultd. CHIP | Not Available Online | 135 | 3974 K | 10 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | |||
Mfr: 135-504QAG-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors Glass encapsultd. CHIP | Not Available Online | 135 | 4261 K | 500 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 140-501FAG-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors disc thermis w/leads 500 Ohm resistance | 0In Stock | 500 Ohms | 10 % | PCB Mount | Axial | - 60 C | + 125 C | 2.54 mm | |||||||||||
Mfr: 143-102LAG-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Thermistor 1KOhm 2-Pin | 0In Stock | 143 | 3974 K | 1 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 60 C | + 150 C | Disc | 5.08 mm | 38.1 mm | 5.08 mm | |||||
0In Stock | |||||||||||||||||||
Mfr: 128-253XTW-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | 25 kOhms | 2.1 mW | 1 % | PCB Mount | Radial | - 60 C | + 300 C | 3.05 mm | 31.8 mm | 3.05 mm | ||||||||
Mfr: 197-103LAG-A01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter | Not Available Online | 197 | 3974 K | 10 kOhms | 750 uW | 10 % | PCB Mount | Radial | - 60 C | + 125 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk | ||||
Mfr: 197-302LAG-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Chip Thermistor 3,000 Ohm resistance | 0In Stock | 3348 K | 3 kOhms | 750 uW | 10 % | PCB Mount | Radial | - 60 C | + 125 C | 2.413 mm | 38.1 mm | 2.413 mm | |||||||
Mfr: 192-104QET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 4138 K | 100 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 112-103FAJ-B01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 10KOhm 20% Thermisto w/adjacent leads | Not Available Online | 112 | 3669 K | 10 kOhms | 400 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | 9.6 mm | 1.14 mm | 1.14 mm | ||||
Mfr: 135-503LAG-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors Glass encapsultd. DO-35 Type | Not Available Online | 135 | 3974 K | 50 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 120-202EAG-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2K Ohm 20% RAD Thermistor Probe | 0In Stock | 120 | 2 kOhms | 10 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 12.7 mm | ||||||||
Mfr: 192-303KET-A02 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 30K Ohm 2% RAD Thermistor NTC | 0In Stock | 192 | 3800 K | 30 kOhms | 750 uW | 2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 192-501DET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 500OHM RADIAL Thermistor NTC | 0In Stock | 192 | 3260 K | 500 Ohms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 192-502LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 5 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 78454945218 TTI: 135-203LAG-J01 Honeywell Availability: 0In StockNTC Thermistors 20KOhm,10% Tolerance Tin copperclad stee | 0In Stock | 3974 K | 20 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
Mfr: 78454945024 TTI: 115-202CDK-801 Honeywell Availability: 0In StockNTC Thermistors 2000 Ohm resistance Discrete Thermisor | 0In Stock | 115 | 3000 K | 2 kOhms | 15 mW | 25 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 9.58 mm | 48.38 mm | 9.58 mm | 2.36 mm | Bulk | |||
0In Stock | Tube | ||||||||||||||||||
Mfr: 192-302LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 3 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 112-102EAD-H01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors LRG BEAD THERMISTOR | 0In Stock | Radial | Bead | ||||||||||||||||
0In Stock | Radial | Bead | |||||||||||||||||
0In Stock |