Honeywell / Clarostat - Potentiometers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Mfr: 485000072080002 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Potentiometers | 1 Gang | Linear | 2 W | Conductive Plastic | 1 Turn | 6.35 mm | - 55 C | + 120 C | |||||||||||||||||||
Mfr: 380019073290007 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 381004M5498 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers INDUSTRIAL POTS | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 70B1G040P504W TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 381135M8794 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers INDUSTRIAL POTS | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||
Mfr: SPPG048S204U TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | ||||||||||||||||||||
Mfr: 70B1G040P501W TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||
Mfr: 70J1G032S103U TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 380019073290008 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 392551M9344 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 |