• Potentiometers

308 - Honeywell / Clarostat - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 308N10K
TTI: Not Assigned
Honeywell / Clarostat
Availability:

Not Available Online

Obsolete
Potentiometers 10K Ohm 10% 1/2W 3.18mm

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
500 mW (1/2 W)
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
19.05 mm
Rotary
- 40 C
+ 120 C
308