Honeywell / Clarostat - Precision Potentiometers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 25 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 500 Ohms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Mfr: 578001M9650 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePrecision Potentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | ||||||||||||||||||||||||
Mfr: 134FL2-164 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePrecision Potentiometers AEROSPACE ROTARY | Not Available Online | ||||||||||||||||||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | Tray | ||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Mfr: 578004M9647 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePrecision Potentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | ||||||||||||||||||||||||
Mfr: MC6CX1A502X009 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePrecision Potentiometers Aerospace Rotary | Not Available Online | Bulk | |||||||||||||||||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 20 kOhms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.62 mm | 500 V | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 Ohms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Not Available Online | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 200 Ohms | 6.35 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 120 C | 2 W | Linear | |||||||||
Mfr: 134FL2-165 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePrecision Potentiometers AEROSPACE ROTARY | Not Available Online |