• Phototransistors

Honeywell / MICRO SWITCH - Phototransistors

1 Results
1 Results
Filtered By:OptoelectronicsOptical Detectors & Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Datasheet
Mfr: SD5443-004
TTI: Not Assigned
Honeywell / MICRO SWITCH
Availability:

Not Available Online

Obsolete
Phototransistors 2mA TO-46 DOME LENS IR COMPONENT 12 deg

Not Available Online

Call
or
View Details
Phototransistors
TO-46
Through Hole
880 nm
30 V
30 V
400 mV
100 nA
15 us
15 us
150 mW
- 55 C
+ 125 C