Honeywell / MICRO SWITCH - Optical Switches, Reflective, Phototransistor Output
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454938149 TTI: HOA1406-001 Honeywell / MICRO SWITCH Availability: 921In StockOptical Switches, Reflective, Phototransistor Output .025mA, Transistor 15us Rise and Fall | 921In Stock | Reflective | 5 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 100 C | Through Hole | Side Looker | Bulk | ||||
Mfr: HOA0149-001 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output Reflective Low Profile | Not Available Online | Reflective | 5.08 mm | 30 V | 1.6 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||||
Mfr: HOA1180-003 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 2 mA, Darlington 75us Rise and Fall | Not Available Online | Reflective | 12.7 mm | 15 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA0709-103 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output INFRARED SENSORS | Not Available Online | Reflective | 3.8 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA1405-002 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .80mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 5 mm | 30 V | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | ||||||
Mfr: HOA1397-001 (NRC) TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective |