Honeywell / MICRO SWITCH - IMUs - Inertial Measurement Units
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Sensor Type | Interface Type | Output Type | Acceleration | Resolution | Sensitivity | Minimum Operating Temperature | Maximum Operating Temperature | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Packaging | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TARS-BAASS TTI: TARS-BAASS Honeywell / MICRO SWITCH Availability: 78In Stock75 On Order Expected 21-Dec-26 IMUs - Inertial Measurement Units 9-36V GEN SALES IMU | 78In Stock75 On Order Expected 21-Dec-26 | SMD/SMT | 138 mm x 25 mm | 3-axis | CAN | 0.05 deg, 0.01 m/s/s | - 40 C | + 85 C | 9 V | 36 V | 100 mA | Box | TARS-B | ||||||
Mfr: X215502-TARS TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | Chassis Mount | 3-axis | - 40 C | + 85 C | TARS |