Honeywell / MICRO SWITCH - Board Mount Pressure Sensors
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPRLS0025PA0000SA TTI: MPRLS0025PA0000SA Honeywell / MICRO SWITCH Availability: 700In StockBoard Mount Pressure Sensors MPR MICRO PRESSURE | 700In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | Reel | |||||
Mfr: MPRLS0025PA00002A TTI: MPRLS0025PA00002A Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors MPR MICRO PRESSURE EVAL BOARD | 0In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | Reel | |||||
Mfr: MPRLS0001BA00001A TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 0 bar to 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | ||||||
Mfr: ABP2DSXG020BG2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABP2MANT060PA2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | |||||
Mfr: ABP2MVXG020BG2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABP2MNNT060MGAA5XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 60 mbar | 0.25 % | Analog | SMD/SMT | 3.3 V | No Port | SMT-6 | - 40 C | + 110 C | 3.6 V | 3 V | |||||||
Mfr: ABP2LSXG012BG2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABP2LVXG020BG2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: MPRLS0325YGN3251A TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABP2MANT060PGAA3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 60 psi | 0.25 % | Analog | SMD/SMT | 3.3 V | Single Axial Barbed | SMT-6 | - 40 C | + 110 C | 3.6 V | 3 V | |||||||
Mfr: ABP2MSXG020BG2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABPLLNT060MDSA3 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Differential | 60 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 12 bit | SMT | - 40 C | + 85 C | 3.6 V | 3 V | ABP | ||||
Mfr: ABP2LNNG060PASA3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
0In Stock | ||||||||||||||||||||
Mfr: MPRLS0001PG0000SC TTI: MPRLS0001PG0000SC Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors MPR MICRO PRESSURE | 0In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | Reel | |||||
Mfr: ABPMLNV100MG2D3 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: MPRSF0030PG00001B TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | |||||||||||||||||||
Mfr: ABP2MDAN160MD2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 160 mbar | 0.25 % | Digital | SMD/SMT | I2C, SPI | 3.3 V | Barbed | 14 bit | - 40 C | + 110 C | 3.6 V | 1.8 V | ||||||
Mfr: ABPMNNT001PDAA5 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 psi | Analog | SMD/SMT | 5 V | No Port | SMT-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ||||||||
Mfr: ABPDANT015PGAA3 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ABP | ||||||||||||||||||
Mfr: ABPMRNT250KGAA5 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ABP | ||||||||||||||||||
Mfr: ABP2LSXG020BG2A3XX TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABPMRRT001BDAA3 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABPDANN160MGSA3 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock |