IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2E-BP3-2M TTI: Not Assigned IDEC Availability: 0In StockPhotoelectric Sensors SA2E BGS PNP LED 2m cable | 0In Stock | Background Suppression | 10 mm to 350 mm | Red LED | PNP | Cable | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
Mfr: SA2E-DN3MC TTI: Not Assigned IDEC Availability: 0In StockPhotoelectric Sensors SA2E Diffuse NPN LED M8 conn | 0In Stock | Reflective | 500 mm | Infrared Laser | NPN | Cable | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | |||||||
0In Stock | Retroreflective | 50 mm, 100 mm, 150 mm | Red LED | PNP | Connector | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
0In Stock | Diffuse | 0 mm to 700 mm | Infrared LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 50 C | ||||||||
0In Stock | 20 mm | Yellow LED | Connector | M8 | 20 VAC | 250 VAC | - 25 C | + 70 C | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Retroreflective | 0.1 m to 2.5 m | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
0In Stock | Retroreflective | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Diffuse | 1 cm to 10 cm | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Optical | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Through-Beam | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Through-Beam | LED | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||||
0In Stock | Retroreflective | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Blue LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Diffuse | 1 cm to 100 cm | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C |