IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PNP | Cable | 2 m | |||||||||||||||
0In Stock | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 60 C | ||||||||||
0In Stock | Red LED | NPN | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | ||||||||||
0In Stock | Red LED | NPN | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | ||||||||||
0In Stock | Receiver | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | |||||||||
0In Stock | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | |||||||||||
0In Stock | Background Suppression | 60 mm to 600 mm | Infrared LED | PNP-NO/NC | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 30 mm to 300 mm | Red LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 30 mm to 300 mm | Red LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 60 mm to 600 mm | Infrared LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 60 mm to 1.2 mm | Infrared LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 200 mm to 2 m | Infrared LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Background Suppression | 2 cm to 20 cm | LED | NPN-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
0In Stock | 0.3 m to 2.1 m | Infrared LED | PNP | Connector | M12 | 0 C | + 50 C | |||||||||||
0In Stock | Diffuse | 0.5 cm to 30 cm | Red LED | NPN | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
0In Stock | Retroreflective | 0.1 m to 2.5 m | Red LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
0In Stock | Retroreflective | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Retroreflective | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Diffuse | 1 cm to 60 cm | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Retroreflective | Red LED | PNP | Cable | 2 m |