IDEC - Photoelectric Sensors
1.517 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Narrow-Beam | 50 mm to 150 mm | Red LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Narrow-Beam | 50 mm to 150 mm | Red LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Diffuse | 0 cm to 70 cm | Red LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Diffuse | 0 cm to 70 cm | Red LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | ||||||||||
Not Available Online | 3 cm to 10 cm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 5 cm to 10 cm | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 8 mm to 20 mm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 10 mm | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 3 cm to 10 cm | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 m to 30 m | Infrared LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 10 C | + 50 C | |||||||||
Not Available Online | 0 m to 25 m | Infrared LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 10 C | + 50 C | |||||||||
Not Available Online | 0 m to 25 m | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 10 C | + 50 C | |||||||||
Not Available Online | Infrared LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 10 C | + 50 C | ||||||||||
Not Available Online | 0.1 m to 3 m | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 cm to 40 cm | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Retroreflective | 0.1 m to 8 m | Red LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 2 m | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Through-Beam | 0 m to 12 m | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Through-Beam | 0 m to 12 m | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Diffuse | 1 cm to 10 cm | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Retroreflective | 0.1 m to 5 m | Infrared LED | Relay | 15 VAC/DC | 264 VAC/DC | - 25 C | + 55 C | ||||||||||
Not Available Online | Retroreflective | 0.15 m to 3 m | Red LED | Relay | 15 VAC/DC | 264 VAC/DC | - 25 C | + 55 C | ||||||||||
Not Available Online | Retroreflective | 0.15 m to 3 m | Red LED | Relay | 15 VAC/DC | 264 VAC/DC | - 25 C | + 55 C | ||||||||||
Not Available Online | Diffuse | 1 cm to 90 cm | Infrared LED | Relay | 15 VAC/DC | 264 VAC/DC | - 25 C | + 55 C |