IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Background Suppression | 40 mm to 120 mm | Yellow LED | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
Not Available Online | Background Suppression | Red LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | 0 cm to 70 cm | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 m to 30 m | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.1 m to 9 m | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | |||||||||
Not Available Online | 0 m to 60 m | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.1 m to 3 m | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 cm to 40 cm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 m to 25 m | Infrared LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | 0.1 m to 3 m | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 cm to 8 cm | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.1 m to 4.5 m | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Infrared LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
Not Available Online | Infrared LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
Not Available Online | Retroreflective | 0.1 m to 4 m | Infrared LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 3 m | Red LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse | 1 cm to 10 cm | Infrared LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Fixed Focus Proximity | 14 mm | Red LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse | 0.05 m to 5 m | Yellow LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Diffuse Reflective | 600 mm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Spot-Reflected | 100 mm | Infrared LED | NPN | Quick Connect | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Through-Beam | 10 m | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online |