IDEC - Photoelectric Sensors
1.517 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Diffuse | 0.5 cm to 30 cm | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
Not Available Online | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | ||||||||||||
Not Available Online | Retroreflective | 1.5 m | Red LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 1.5 m | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Retroreflective | 1 m | Red LED | NPN | Connector | M8 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 2 m | Red LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 1 m | Red LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Mfr: SCS1-12-PPZ4-ILR-ID TTI: Not Assigned IDEC Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | Yellow LED | Dual PNP-NO | Connector | M12 | - 10 C | + 55 C | |||||||||||
Not Available Online | Background Suppression | 40 mm to 120 mm | Yellow LED | Connector | M12 | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
Not Available Online | 0.5 cm to 10 cm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.1 m to 1.7 m | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.1 m to 5 m | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.5 cm to 10 cm | Infrared LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 3 cm to 10 cm | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Retroreflective | 0 mm to 1.5 mm | LED | PNP-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
Not Available Online | Limited Reflective | 80 mm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Limited Reflective | 80 mm | Infrared LED | NPN | Quick Connect | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Background Suppression | 20 mm to 200 mm | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Mfr: SA1E-DN1-2M TTI: Not Assigned IDEC Availability: Not Available OnlinePhotoelectric Sensors PHOTO ELEC DIFFUSE REFLNPN 2M | Not Available Online | Diffuse Reflective | 700 mm | Infrared Laser | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||
Not Available Online | Diffuse Reflective | 700 mm | Infrared Laser | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse Reflective | 700 mm | Infrared Laser | NPN | Connector | M8 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse Reflective | 700 mm | Infrared Laser | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse Reflective | 700 mm | Infrared Laser | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse Reflective | 700 mm | Infrared Laser | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C |