IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 cm to 50 cm | Infrared LED | PNP | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Diffuse | 1 cm to 200 cm | Infrared LED | Relay | 15 VAC/DC | 264 VAC/DC | - 25 C | + 55 C | ||||||||||
Not Available Online | Through-Beam | 0 m to 50 m | Infrared LED | Relay | 15 VAC/DC | 264 VAC/DC | - 25 C | + 55 C | ||||||||||
Not Available Online | Retroreflective | 0.15 m to 3 m | Red LED | NPN/PNP | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Diffuse | 1 cm to 200 cm | Infrared LED | NPN/PNP | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Diffuse | 1 cm to 90 cm | Infrared LED | NPN/PNP | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Through-Beam | 0 m to 10 m | Infrared LED | NPN/PNP | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Infrared LED | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | ||||||||||
Not Available Online | Background Suppression | 0.2 m to 1.1 m | Red LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 8 m | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 8 m | Green LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Diffuse | 0.5 cm to 30 cm | Red LED | PNP | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
Not Available Online | Background Suppression | 20 mm to 60 mm | Red LED | PNP | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
Not Available Online | 0.1 m to 4.5 m | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 cm to 70 cm | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 cm to 10 cm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 cm to 40 cm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 10 mm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0.1 m to 4.5 m | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | 0 m to 60 m | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Through-Beam | 0 m to 60 m | Infrared Laser | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Retroreflective | 0.1 m to 6 m | Infrared LED | Relay | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C |