IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 mm | Yellow LED | NPN-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | 0.1 m to 5 m | Yellow LED | PNP | 10 VDC | 30 VDC | - 15 C | + 55 C | |||||||||||
0In Stock | Background Suppression | 20 mm to 60 mm | Red LED | NPN | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
0In Stock | Background Suppression | 20 mm to 60 mm | Red LED | PNP | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
0In Stock | Diffuse | 1 cm to 35 cm | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse | 1 cm to 35 cm | LED | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Red LED | PNP | Cable | 2 m | ||||||||||||||
0In Stock | Red LED | PNP | Cable | 2 m | ||||||||||||||
0In Stock | 2 m | Infrared LED | PNP/NPN | Connector | M8 | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
0In Stock | Receiver | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | |||||||||
0In Stock | Background Suppression | 20 mm to 60 mm | Red LED | NPN | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
0In Stock | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | |||||||||||
0In Stock | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | ||||||||||||
0In Stock | Background Suppression | 60 mm to 1.2 mm | Infrared LED | NPN-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 200 mm to 2 m | Infrared LED | NPN-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse | 5 cm to 200 cm | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
0In Stock | 12 mm | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Red Laser | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | ||||||||||
0In Stock | Luminescence | 0 mm to 40 mm | LED | PNP-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Retroreflective | 0.1 m to 6 m | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Diffuse | 0 cm to 60 cm | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 50 C | ||||||||
0In Stock | Background Suppression | 5 cm to 10 cm | LED | PNP-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 50 C |