IDEC - Solid State Relays - Industrial Mount
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Panel Mount | RSS | |||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | MOSFET | 4.5 VDC to 12 VDC | 15 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 16 mA | - 20 C | + 80 C | IP20 | RSC | 120.75 mm | 22.5 mm | 88.2 mm | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | MOSFET | 4.5 VDC to 12 VDC | 15 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 240 VAC | 1 Form A (SPST-NO) | Triac | 19.6 VDC to 30 VDC | 7 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 48 VDC | 1 Form A (SPST-NO) | Triac | 96 VAC to 132 VAC | 10 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | Triac | 19.6 VDC to 30 VDC | 9 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 48 VDC | 1 Form A (SPST-NO) | Triac | 96 VAC to 132 VAC | 10 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | MOSFET | 4.5 VDC to 12 VDC | 10 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 16 mA | - 20 C | + 80 C | IP20 | RSC | 120.75 mm | 22.5 mm | 88.2 mm | ||||
0In Stock | Solid State Relays | Panel Mount | RSS | |||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | MOSFET | 19.6 VDC to 30 VDC | 9 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 48 VDC | 1 Form A (SPST-NO) | MOSFET | 19.6 VDC to 30 VDC | 7 mA | - 20 C | + 60 C | IP20 | RV8S | 88 mm | 6.1 mm | 74.2 mm | ||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | MOSFET | 19.6 VDC to 30 VDC | 7 mA | - 20 C | + 60 C | IP20 | RV8S | |||||||
0In Stock | Solid State Relays | RV8S | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm |