IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Diffuse | 0 mm to 700 mm | Infrared LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 50 C | ||||||||
0In Stock | Reflective | 50 mm to 150 mm | LED | PNP | Cable | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
0In Stock | Retroreflective | 50 mm, 100 mm, 150 mm | Red LED | NPN | Connector | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
0In Stock | Retroreflective | 0.1 m to 3 m | Red LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 50 C | ||||||||
Mfr: SA2E-PN3-2M TTI: Not Assigned IDEC Availability: 0In StockPhotoelectric Sensors SA2E Polarized Retro NPN 2m Cable | 0In Stock | Retroreflective | 50 mm, 100 mm, 150 mm | Red LED | NPN | Cable | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
0In Stock | Red LED | PNP | Cable | 2 m | ||||||||||||||
0In Stock | Through-Beam | 20 m | Red LED | NPN | Connector | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
Mfr: SA2E-NP3-2M TTI: Not Assigned IDEC Availability: 0In StockPhotoelectric Sensors SA2E Small Beam PNP LED 2M Cable | 0In Stock | Reflective | 50 mm to 150 mm | LED | PNP | Cable | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 3 mm to 50 mm | Infrared Laser | PNP | Cable | 12 VDC | 25 VDC | - 25 C | + 55 C | |||||||||
0In Stock | 0.8 m to 3 m | Infrared LED | PNP | Connector | M12 | 0 C | + 50 C | |||||||||||
0In Stock | 0.8 m to 3 m | Infrared LED | PNP | Connector | M12 | 0 C | + 50 C | |||||||||||
0In Stock | 0.3 m to 2.1 m | Infrared LED | PNP | Connector | M12 | 0 C | + 50 C | |||||||||||
0In Stock | ||||||||||||||||||
0In Stock | 10 mm to 20 mm | Ultraviolet LED | PNP | Connector | M12 | 15 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 20 mm | Yellow LED | Cable | 2 m | 20 VAC | 250 VAC | - 25 C | + 70 C | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | 10 mm to 100 mm | Yellow LED | PNP | 10 VDC | 30 VDC | - 15 C | + 55 C | |||||||||||
0In Stock | Retroreflective | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Diffuse | 1 cm to 10 cm | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Diffuse | 1 cm to 10 cm | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 40 m | Red LED | PNP | - 25 C | + 55 C | ||||||||||||
0In Stock | Through-Beam | LED | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||||
0In Stock | Red LED | NPN | Cable | 2 m | ||||||||||||||
0In Stock | 0 m to 10 m | Blue LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C |