IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 mm to 400 mm | Yellow LED | PNP | 10 VDC | 30 VDC | - 15 C | + 55 C | |||||||||||
Not Available Online | 0.5 cm to 10 cm | Infrared LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 0 m to 30 m | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | |||||||||
Not Available Online | Narrow-Beam | 50 mm to 150 mm | Red LED | Connector | M8 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Diffuse | 0 cm to 70 cm | Infrared LED | Connector | M8 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | 0 m to 20 m | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 8 m | Infrared Laser | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 8 m | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Yellow LED | Dual PNP-NO | Connector | M12 | - 10 C | + 55 C | ||||||||||||
Not Available Online | Background Suppression | Red LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Background Suppression | Red LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Receiver | 0 m to 20 m | Infrared LED | Relay | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C | ||||||||
Not Available Online | Background Suppression | 60 mm to 600 mm | Infrared LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Emitter | 0 m to 20 m | Infrared LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 5 mm to 45 mm | White LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
Not Available Online | 5 mm to 45 mm | White LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
Not Available Online | Diffuse | 1 cm to 100 cm | LED | PNP-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
Not Available Online | Emitter | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | |||||||||
Not Available Online | Infrared LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
Not Available Online | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C |