IRC / TT Electronics - Thick Film Resistors - SMD
18.260 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSC1206-40R2FT3 TTI: DSC1206-40R2FT3 IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 40.2 OHM .5W 1% | 0In Stock | Reel | DSC | |||||||||||||||||
Mfr: PWC-PWC2512LF-10R0-J TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineThick Film Resistors - SMD 10ohm 1.5watt 0.05 | Not Available Online | Reel | PWC | 10 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: WCR1210LF1272FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 12.7K OHM 1% | 0In Stock | Reel | WCR | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.591 mm (0.102 in) | 0.61 mm (0.024 in) | General Purpose | ||||
0In Stock | Reel | WCR | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2.007 mm (0.079 in) | 1.245 mm (0.049 in) | 0.508 mm (0.02 in) | General Purpose | |||||
Mfr: WCR1210LF2802FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 28K OHM 1% | 0In Stock | Reel | WCR | 28 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.591 mm (0.102 in) | 0.61 mm (0.024 in) | General Purpose | ||||
TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | 0805 | 2012 | General Purpose | ||||||||||||||||
Mfr: PWC-PWC2010LF1000-J TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | PWC | 100 Ohms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 2010 | 5025 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | ||||||
Mfr: SCW-SC3LF-1K00-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SC3 | |||||||||||||||||
Mfr: WCR0805LF565JPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 5.6M OHM 5% 0805 | 0In Stock | Reel | WCR | 5.6 MOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2.007 mm (0.079 in) | 1.245 mm (0.049 in) | 0.508 mm (0.02 in) | General Purpose | ||||
Mfr: WCR1206LF3094FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.09M OHM 1% | 0In Stock | Reel | WCR | 3.09 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.175 mm (0.125 in) | 1.549 mm (0.061 in) | 0.61 mm (0.024 in) | General Purpose | ||||
Not Available Online | Reel | WCR | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.175 mm (0.125 in) | 1.549 mm (0.061 in) | 0.61 mm (0.024 in) | General Purpose | |||||
Mfr: PWC2512LF-2R00-FT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2 OHM 1.5W 1% | 0In Stock | Reel | PWC | 2 Ohms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | |||||
TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1/8W 30.1K Ohms 1% | 0In Stock | Reel | WCR | 30.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2.007 mm (0.079 in) | 1.245 mm (0.049 in) | 0.508 mm (0.02 in) | AEC-Q200 | ||||
Mfr: WCR0805LF2004FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2M OHM 1% | 0In Stock | Reel | WCR | 2 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2.007 mm (0.079 in) | 1.245 mm (0.049 in) | 0.508 mm (0.02 in) | General Purpose | ||||
Mfr: PWC-PWC2512LF-150R-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 150 ohm 1.5watt 0.01 | 0In Stock | Reel | PWC | 150 Ohms | 1.5 W | 0.01 | 100 PPM / C | - 55 C | + 155 C | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | |||||
Mfr: PWC-PWC2512LF-75R0-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 75ohm 1.5watt 0.01 | 0In Stock | Reel | PWC | 75 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | |||||
Mfr: SCW-SC3LF-1R00-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SC3 | 1 % | ||||||||||||||||
Mfr: WCR0805LF4991FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 4.99K OHM 1% | 0In Stock | Reel | WCR | 4.99 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2.007 mm (0.079 in) | 1.245 mm (0.049 in) | 0.508 mm (0.02 in) | General Purpose | ||||
Mfr: WCR1206LF4704FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 4.7M OHM 1% | 0In Stock | Reel | WCR | 4.7 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.175 mm (0.125 in) | 1.549 mm (0.061 in) | 0.61 mm (0.024 in) | General Purpose | ||||
Mfr: WCR1210LF20R0FPLT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 20 OHM 1% | 0In Stock | Reel | WCR | 20 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.591 mm (0.102 in) | 0.61 mm (0.024 in) | General Purpose | ||||
Mfr: WCR1210LF3321FELT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.32K OHM 1% | 0In Stock | Reel | WCR | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.591 mm (0.102 in) | 0.61 mm (0.024 in) | General Purpose | ||||
Mfr: PWC-PWC2512LF-274R-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | PWC | 274 Ohms | 1 % | 2512 | 6432 | |||||||||||||
Mfr: WCR2010LF2R2JELT TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.7 OHM 5% | 0In Stock | Reel | WCR | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5.004 mm (0.197 in) | 2.489 mm (0.098 in) | 0.61 mm (0.024 in) | General Purpose | ||||
Mfr: SCW-SC3LF-1R50-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3W 1.5 Ohm 1% | 0In Stock | Reel | SC3 | 1.5 Ohms | 3 W | 1 % | ||||||||||||||
Mfr: SCW-SC3LF-10R0-F TTI: Not Assigned IRC / TT Electronics Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SC3 | 10 Ohms | 3 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 100 V | 1225 (Reversed) | 3264 (Reversed) | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.762 mm (0.03 in) | Automotive Grade |