BCN - IRC / TT Electronics - Resistor Networks & Arrays
1.938 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCN164AB103J7 TTI: BCN164AB103J7 IRC / TT Electronics Availability: 65.000In StockResistor Networks & Arrays 10K OHM | 65.000In Stock | Reel | BCN | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB101J7 TTI: BCN164AB101J7 IRC / TT Electronics Availability: 20.000In StockResistor Networks & Arrays 100 OHM 5% CONVEX | 20.000In Stock | Reel | BCN | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB102J7 TTI: BCN164AB102J7 IRC / TT Electronics Availability: 5.000In StockResistor Networks & Arrays 1K OHM | 5.000In Stock | Reel | BCN | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164A330J7 TTI: BCN164A330J7 IRC / TT Electronics Availability: 90.000In StockResistor Networks & Arrays 33 OHM 5% CONVEX | 90.000In Stock | Reel | BCN | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB220J7 TTI: BCN164AB220J7 IRC / TT Electronics Availability: 5.000In StockResistor Networks & Arrays 22 ohm 5% 1.6mm 4 resistor | 5.000In Stock | Reel | BCN | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB104J7 TTI: BCN164AB104J7 IRC / TT Electronics Resistor Networks & Arrays 100K OHM 5% CONVEX | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN168RB103J7 TTI: BCN168RB103J7 IRC / TT Electronics Availability: 5.000In StockResistor Networks & Arrays 10K OHM 5% 8 PIN CONVEX SQ | 5.000In Stock | Reel | BCN | Arrays | SMD/SMT | 10 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: BCN164A472J7 TTI: BCN164A472J7 IRC / TT Electronics Availability: 65.000In StockResistor Networks & Arrays 4.7K ohm 5% 1.6mm 4 resistor | 65.000In Stock | Reel | BCN | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB221J7S TTI: BCN164AB221J7S IRC / TT Electronics Availability: 0In Stock20.000 On Order Expected 28-Apr-27 Resistor Networks & Arrays 220 OHM 5% CONVEX | 0In Stock20.000 On Order Expected 28-Apr-27 | Reel | BCN | Arrays | SMD/SMT | 4 Resistor | 8 Pin | 1206 (3216 metric) | ||||||||||||
Mfr: BCN164A103J7 TTI: BCN164A103J7 IRC / TT Electronics Availability: 0In Stock145.000 On Order Expected Resistor Networks & Arrays 10K OHM 5% CONVEX | 0In Stock145.000 On Order Expected | Reel | BCN | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
0In Stock | Reel | BCN | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: BCN164A102J7 TTI: BCN164A102J7 IRC / TT Electronics Availability: 0In Stock100.000 On Order Expected 28-Apr-27 Resistor Networks & Arrays 1K OHM 5% CONVEX | 0In Stock100.000 On Order Expected 28-Apr-27 | Reel | BCN | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB330J7 TTI: BCN164AB330J7 IRC / TT Electronics Availability: 0In Stock40.000 On Order Expected 21-May-27 Resistor Networks & Arrays 33 OHM | 0In Stock40.000 On Order Expected 21-May-27 | Reel | BCN | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN104AB330J7 TTI: BCN104AB330J7 IRC / TT Electronics Availability: 0In Stock10.000 On Order Expected 13-May-27 Resistor Networks & Arrays 33 OHM 5% CONVEX | 0In Stock10.000 On Order Expected 13-May-27 | Reel | BCN | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: BCN164A333J7 TTI: BCN164A333J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 3.3K ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 4 Resistor | 8 Pin | 1206 (3216 metric) | AEC-Q200 | |||||||||||
Mfr: BCN164AB1002F7 TTI: BCN164AB1002F7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 10K OHM 1% CONVEX | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 4 Resistor | 8 Pin | 1206 (3216 metric) | ||||||||||||
Mfr: BCN164AB471J7 TTI: BCN164AB471J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 470 OHM 5% CONVEX | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB105J7 TTI: BCN164AB105J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 1M ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164A220J7 TTI: BCN164A220J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 22 OHM | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164A331J7 TTI: BCN164A331J7 IRC / TT Electronics Availability: 0In Stock10.000 On Order Expected 13-May-27 Resistor Networks & Arrays 330 ohm 5% 1.6mm 4 resistor | 0In Stock10.000 On Order Expected 13-May-27 | Reel | BCN | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB100J7 TTI: BCN164AB100J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 10 ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB122J7 TTI: BCN164AB122J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 1.2K ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN168RB102J7 TTI: BCN168RB102J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 1K OHM 5% CONVEX | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 1 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: BCN164A511J7 TTI: BCN164A511J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 510 ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: BCN164AB331J7 TTI: BCN164AB331J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 330 ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 |